Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND114,144.80Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND40,861.92Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND10,424,585.60Bag (1 Bag of 1000) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
VND160,570.08Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND166,133.44Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND74,817.60Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
VND23,404.48 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND20,910.56 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
VND23,020.80 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND20,335.04 -
Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND23,020.80 -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND201,240.16Pack (1 Pack of 10) -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND38,818,824.00Pack (1 Pack of 1000) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 10 Way, 2 Row
VND50,070.24 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND217,738.40Pack (1 Pack of 10) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND61,964.32 -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 20 Way, 2 Row
VND46,041.60 -
Souriau, SMS Female Connector Housing, 12 Way, 4 Row
VND902,223.52Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 24 Way, 6 Row
VND1,025,384.80Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 9 Way, 3 Row
VND525,066.08Pack (1 Pack of 5) -
Stelvio Kontek, 48532480 Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
VND71,556.32Pack (1 Pack of 20) -
Swann-Morton, M22-30 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND78,078.88Pack (1 Pack of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND23,218,395.20Box (1 Box of 500) -
-10.70%
TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND277,016.96VND160,953.76Bag (1 Bag of 10)