Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND67,747.92Box (1 Box of 10) -
Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND7,140,782.16Bag (1 Bag of 325) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND62,259.96Bag (1 Bag of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND96,323.16Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
VND70,586.52Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND83,265.60Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND96,512.40Bag (1 Bag of 5) -
Molex, Mini-SPOX Female Crimp Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND1,977,558.00Bag (1 Bag of 1000) -
Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND67,747.92 -
-23.30%
Molex, MLX Male Connector Housing, 3 Way, 1 Row
VND57,339.72VND56,582.76Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND83,265.60Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 4 Way, 2 Row
VND106,163.64Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND114,111.72Bag (1 Bag of 10) -
Molex, Nano-Fit Female Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
VND104,271.24Bag (1 Bag of 10) -
Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND65,287.80Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 10 Way, 1 Row
VND97,647.84Pack (1 Pack of 10) -
Molex, Pico-Ezmate Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
VND44,092.92Pack (1 Pack of 10) -
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND5,360,033.76Bag (1 Bag of 2000) -
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND6,676,387.20Bag (1 Bag of 2000) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND42,389.76Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND199,648.20Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
VND31,603.08Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND51,284.04Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
VND50,716.32Bag (1 Bag of 10)