Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND6,676,387.20Bag (1 Bag of 2000) -
JST, VH Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
VND182,427.36Pack (1 Pack of 50) -
JST, VH Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND2,367,960.12Bag (1 Bag of 1000) -
Amphenol ICC, Minitek Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND62,259.96Pack (1 Pack of 20) -
Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND7,140,782.16Bag (1 Bag of 325) -
Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND147,796.44Bag (1 Bag of 50) -
Samtec, ISDF Male Crimp Connector Housing, 1.27mm Pitch, 14 Way, 2 Row
VND214,787.40Pack (1 Pack of 10) -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND198,512.76Pack (1 Pack of 10) -
Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND130,575.60Pack (1 Pack of 10) -
Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight
VND129,818.64Bag (1 Bag of 50) -
Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND148,174.92Bag (1 Bag of 10) -
Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND331,926.96Pack (1 Pack of 100) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND259,637.28Pack (1 Pack of 100) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND174,479.28Pack (1 Pack of 100) -
Hirose, DF1B Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND187,158.36Pack (1 Pack of 100) -
XAD,Housing, 10 way
VND83,644.08Pack (1 Pack of 10) -
GH,Housing, 9 way
VND43,714.44Pack (1 Pack of 10) -
ACH,Housing, 4 way
VND66,990.96Pack (1 Pack of 10) -
ACH,Housing, 3 way
VND38,226.48Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
VND48,256.20Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
VND63,584.64Pack (1 Pack of 10) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND1,712,432.76Pack (1 Pack of 1000) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
VND1,547,037.00Pack (1 Pack of 1000) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND1,092,293.28Bag (1 Bag of 1000)