Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND38,794.20Pack (1 Pack of 10) -
Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND20,248.68Pack (1 Pack of 5) -
Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND37,658.76Bag (1 Bag of 10) -
Molex Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND147,796.44Bag (1 Bag of 50) -
Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND6,508,720.56Bag (1 Bag of 1000) -
Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row Right Angle, Straight
VND129,818.64Bag (1 Bag of 50) -
Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND130,575.60Pack (1 Pack of 10) -
Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND148,174.92Bag (1 Bag of 10) -
Molex, 171692 Female PCB Connector Housing, 5.7mm Pitch, 2 Row
VND191,889.36Pack (1 Pack of 5) -
-66.80%
Molex, 51065 Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND19,113.24VND16,842.36Bag (1 Bag of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
VND122,438.28Pack (1 Pack of 5) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
VND332,683.92Pack (1 Pack of 5) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND170,505.24Pack (1 Pack of 25) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND83,265.60Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
VND100,675.68Bag (1 Bag of 10) -
-10.10%
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
VND42,579.00VND38,604.96Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND57,528.96Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND82,697.88Pack (1 Pack of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
VND137,577.48Bag (1 Bag of 10) -
Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
VND73,992.84 -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
VND38,983.44Bag (1 Bag of 10) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 10 Way, 2 Row
VND137,766.72Pack (1 Pack of 5) -
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 6 Way, 2 Row
VND113,165.52Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
VND152,527.44Pack (1 Pack of 5)