Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
ACH,Housing, 3 way
VND38,226.48Pack (1 Pack of 10) -
ACH,Housing, 4 way
VND66,990.96Pack (1 Pack of 10) -
GH,Housing, 9 way
VND43,714.44Pack (1 Pack of 10) -
JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
VND3,261,551.40Bag (1 Bag of 1000) -
JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND19,491.72Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND18,545.52Pack (1 Pack of 10) -
JST, EH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND20,437.92Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 1 Row
VND110,326.92Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 12 Way, 3 Row
VND137,577.48Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 15 Way, 3 Row
VND143,633.16Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 2 Row
VND323,600.40Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
VND151,202.76Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
VND178,831.80Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Way, 1 Row
VND85,347.24Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4 Way, 2 Row
VND125,087.64Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND87,428.88Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
VND133,792.68Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Row
VND333,062.40Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Way, 1 Row
VND103,514.28Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 1 Row
VND70,586.52Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 2 Row
VND85,536.48Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND48,823.92Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 6 Way, 2 Row
VND150,635.04Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 10 Way, 1 Row Right Angle, Straight
VND44,660.64Pack (1 Pack of 10)