Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, PHD Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
VND137,766.72Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
VND88,942.80Bag (1 Bag of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
VND151,770.48Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
VND135,306.60Pack (1 Pack of 10) -
JST, PUD Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND95,187.72Bag (1 Bag of 10) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND98,594.04Pack (1 Pack of 10) -
JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND48,634.68Pack (1 Pack of 5) -
JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND52,608.72Bag (1 Bag of 5) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
VND20,248.68Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
VND21,194.88Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
VND34,630.92Bag (1 Bag of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
VND17,410.08Pack (1 Pack of 10) -
JST, ZH Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
VND16,653.12Bag (1 Bag of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
VND51,473.28Pack (1 Pack of 10) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND20,816.40Bag (1 Bag of 5) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
VND43,903.68Box (1 Box of 10) -
JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
VND34,820.16Bag (1 Bag of 10) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND17,977.80Pack (1 Pack of 5) -
-83.90%
JST, XHP Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
VND19,680.96VND3,784.80Pack (1 Pack of 5) -
JST, JWPF Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND205,136.16Bag (1 Bag of 5) -
JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND100,675.68Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND20,816.40Pack (1 Pack of 5) -
JST, VHR Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
VND25,925.88Pack (1 Pack of 5) -
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
VND16,274.64Pack (1 Pack of 5)