Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Hirose, DF3 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND18,992.16Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
VND31,653.60Bag (1 Bag of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND32,420.96Pack (1 Pack of 10) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND34,339.36Pack (1 Pack of 10) -
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
VND35,298.56Pack (1 Pack of 10) -
Hirose, DF3 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND39,327.20Bag (1 Bag of 10) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND44,890.56Bag (1 Bag of 10) -
Hirose, DF11 Male Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND56,209.12Bag (1 Bag of 5) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
VND56,400.96Bag (1 Bag of 10) -
Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND58,703.04Bag (1 Bag of 5) -
Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 20 Way, 2 Row
VND62,731.68Pack (1 Pack of 10) -
Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND67,144.00Bag (1 Bag of 10) -
Hirose, DF20 Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
VND67,335.84Bag (1 Bag of 10) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
VND71,364.48Pack (1 Pack of 25) -
Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
VND77,119.68Bag (1 Bag of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
VND87,862.72Pack (1 Pack of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 4 Way
VND101,099.68Pack (1 Pack of 10) -
-19.00%
Hirose, DF11 Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
VND113,569.28VND103,018.08Bag (1 Bag of 25) -
Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 4 Way
VND105,128.32Bag (1 Bag of 10) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND108,965.12Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
VND113,185.60Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
VND113,377.44Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND118,940.80Pack (1 Pack of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
VND119,900.00Pack (1 Pack of 25)