Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322306
VND79,480.80Each (1 Each of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
VND137,766.72Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
VND88,942.80Bag (1 Bag of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
VND151,770.48Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
VND135,306.60Pack (1 Pack of 10) -
TE Connectivity, ET Power Male Connector Housing, 7.8mm Pitch, 2 Way, 1 Row
VND239,199.36Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 6 Way, 2 Row
VND318,301.68Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 16 Way, 2 Row
VND382,075.56Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 9 Way, 3 Row
VND517,949.88Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 24 Way, 6 Row
VND1,011,487.80Pack (1 Pack of 5) -
Souriau, SMS Female Connector Housing, 12 Way, 4 Row
VND889,995.72Pack (1 Pack of 5) -
JST, PUD Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
VND95,187.72Bag (1 Bag of 10) -
JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND98,594.04Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND83,265.60Pack (1 Pack of 10) -
Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND170,505.24Pack (1 Pack of 25) -
Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 4 Way
VND103,703.52Bag (1 Bag of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 4 Way
VND99,729.48Pack (1 Pack of 10) -
Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
VND86,671.92Pack (1 Pack of 10) -
Hirose, DF65 Female Connector Housing, 1.7mm Pitch, 5 Way, 1 Row
VND347,066.16Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 12 Way, 3 Row
VND10,786.68 -
Amphenol ICC, BergStik Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
VND741,820.80Pack (1 Pack of 25) -
Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND213,273.48Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND83,265.60Pack (1 Pack of 10) -
Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
VND162,367.92Pack (1 Pack of 5)