RJ Adapters, Couplers & Extensions
Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.Types of Ethernet CouplersMainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. How does an ethernet coupler work?Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected.
-
RS PRO D Sub Adapter Female 9 Way D-Sub to Female RJ45
VND251,310.72 -
Cinch Connectors Coupler, 1 Port, Unshielded
VND537,820.08Pack (1 Pack of 10) -
HARTING, 2082 RJ45 Extender, 1 Port
VND964,745.52 -
Harting, Ha-VIS preLink RJ45 Plug, 1 Port
VND542,172.60 -
Harting, Ha-VIS preLink RJ45 HIFF Jack, 1 Port
VND311,489.04 -
Harting, Har-Port RJ45 Coupler, 1 Port
VND628,844.52 -
MH Connectors, MH3101 Cat5e RJ45 Coupler, 1 Port, UTP
VND214,787.40 -
MH Connectors, MH3101 RJ45 Coupler, 1 Port, STP
VND154,987.56 -
MH Connectors, MH3101 RJ45 Coupler, 1 Port, UTP
VND89,510.52 -
Switchcraft Cat6 RJ45 Adapter
VND624,302.76 -
Switchcraft Cat5e RJ45 Adapter
VND487,103.76 -
Harting Cat6 RJ45 Socket/RJ45 Socket Coupler, 1 Port, Shielded
VND657,609.00 -
HARTING Cat6 RJ45 Socket/RJ45 Socket Coupler, Shielded
VND408,190.68 -
Bulgin, Buccaneer Cat5e RJ45 Socket Coupler, 2 Port, STP
VND1,742,143.44 -
RS PRO RJ45, Screw Terminal PCB Unit
VND914,218.44 -
Decelect Forgos RJ45 Splitter, 4 Port
VND1,181,425.32 -
Decelect Forgos RJ45 Splitter, 4 Port
VND1,235,737.20 -
Decelect Forgos Cat5e RJ45 Female, RJ45 Male Splitter, 2 Port, Shielded, 250 mm Extension Length
VND689,022.84 -
Decelect Forgos Cat5e RJ45 Female, RJ45 Male Splitter, 3 Port
VND1,119,922.32 -
Decelect Forgos Cat5e RJ45 Female, RJ45 Male Splitter, 3 Port
VND812,975.04 -
RS PRO RJ45, Terminal Block Adapter, 8 Port
VND269,667.00 -
MH Connectors, MH3101 Cat6 RJ45 Coupler, 1 Port, UTP
VND224,438.64 -
Weidmuller Cat6a RJ45 Coupler, 2 Port, STP
VND752,418.24 -
Weidmuller Cat6a RJ45 Field Installation Plug, 1 Port, STP
VND728,195.52