Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
RS PRO 3.5 mm PCB Mount Stereo Socket, 5Pole
VND141,386.08Bag (1 Bag of 5) -
Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A
VND141,961.60 -
RS PRO 2.5 mm PCB Mount Mono Socket 500mA
VND142,153.44Bag (1 Bag of 5) -
Switchcraft, Little-Jax 6.35 mm Panel Mount Mono Socket, 2Pole
VND145,222.88 -
RS PRO Cable Mount Jack Adapter Socket, 2Pole 5A
VND145,414.72 -
Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
VND147,524.96 -
RS PRO AV Adapter, Male RCA to Female BNC
VND153,663.84 -
RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30A, Solder Termination
VND159,035.36 -
RS PRO DC Plug Rated At 2A, 16 V, Cable Mount, Nickel Plated
VND161,529.28Pack (1 Pack of 5) -
RS PRO 3.5 mm Chassis Mount Mono Socket
VND168,243.68Pack (1 Pack of 5) -
RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver
VND173,998.88Pack (1 Pack of 5) -
RS PRO 3.5 mm Panel Mount Stereo Socket, 3Pole
VND174,958.08Pack (1 Pack of 5) -
-17.20%
RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole
VND334,568.96VND177,835.68Pack (1 Pack of 10) -
RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
VND178,219.36 -
Switchcraft 2.5 mm Cable Mount Mono Plug, 2Pole 125A
VND185,317.44 -
RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination
VND191,072.64 -
-10.00%
Decelect Forgos 3.5 mm PCB Mount Stereo Socket
VND304,450.08VND199,321.76Pack (1 Pack of 5) -
RS PRO Dust Cap for use with CP30110, CP30111 Connectors
VND200,472.80Pack (1 Pack of 5) -
RS PRO Cable Mount DC Jack Plug 1A
VND206,995.36Pack (1 Pack of 5) -
RS PRO 3.5 mm PCB Mount Composite Video Socket, 4Pole
VND214,093.44Pack (1 Pack of 5) -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
VND215,244.48Pack (1 Pack of 5) -
RS PRO Right Angle Rated At 5A, 12 V dc, PCB Mount, Silver
VND215,820.00Pack (1 Pack of 5) -
Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A
VND216,395.52 -
RS PRO Panel Blanking Plate with Plain Hole for use with FT Series Connector
VND217,354.72Pack (1 Pack of 5)