Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
Switchcraft 6.35 mm Through Hole Mono Socket, 2Pole
VND272,884.08 -
-10.00%
Decelect Forgos 3.5 mm PCB Mount Stereo Socket
VND300,323.88VND196,620.36Pack (1 Pack of 5) -
Lumberg 6.35 mm Cable Mount Stereo Socket, 3Pole 2A
VND108,056.04 -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
VND37,280.28 -
Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
VND90,078.24 -
Lumberg 6.35 mm Panel Mount Stereo Socket, 3Pole 2A
VND114,679.44 -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
VND93,863.04 -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
VND49,013.16 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
VND119,599.68 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
VND46,363.80 -
Neutrik, BSX Bushing for use with X Series XLR Cable Connector
VND227,655.72Bag (1 Bag of 9) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND83,833.32 -
Switchcraft 2.5 mm Cable Mount Mono Plug 125A
VND441,118.44 -
Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A
VND331,926.96Pack (1 Pack of 5) -
Switchcraft, Little-Jax 6.35 mm Panel Mount Mono Socket, 2Pole
VND143,254.68 -
Cliff Electronics Sealing Gasket for use with Dust Seals, Feedthrough and XLR Family and Cliffon
VND259,069.56 -
Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A
VND248,850.60 -
RS PRO Cable Mount Plug Adapter Plug, 4Pole 5A
VND65,855.52 -
RS PRO Cable Mount Jack Adapter Socket, 2Pole 5A
VND143,443.92 -
RS PRO Cable Mount Terminal Adapter Socket, 2Pole 5A
VND137,766.72 -
RS PRO Panel Mount Stereo Socket, 3Pole 5A
VND295,592.88Pack (1 Pack of 5) -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
VND212,327.28Pack (1 Pack of 5) -
Neutrik, D Sealing Cap for use with D Series Connectors
VND263,422.08Pack (1 Pack of 5) -
Neutrik, D Sealing Cover for use with 1/4 in Jacks D Series, BNC D Series, D-SUB NADB, etherCON CAT6 Chassis
VND451,905.12