Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
VND117,139.56 -
RS PRO Cable Mount Terminal Adapter Socket, 2Pole 5A
VND137,766.72 -
RS PRO 3.5 mm PCB Mount Stereo Socket, 5Pole
VND139,469.88Bag (1 Bag of 5) -
RS PRO Cable Mount Jack Adapter Socket, 2Pole 5A
VND143,443.92 -
RS PRO 2.5 mm PCB Mount Mono Socket 500mA
VND144,579.36Bag (1 Bag of 5) -
RS PRO AV Adapter, Male RCA to Female BNC
VND151,581.24 -
RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30A, Solder Termination
VND156,879.96 -
RS PRO DC Plug Rated At 2A, 16 V, Cable Mount, Nickel Plated
VND159,340.08Pack (1 Pack of 5) -
RS PRO Rated At 5A, 12 V dc, PCB Mount, Silver
VND171,640.68Pack (1 Pack of 5) -
RS PRO 3.5 mm Panel Mount Stereo Socket, 3Pole
VND172,586.88Pack (1 Pack of 5) -
RS PRO 3.5 mm Chassis Mount Mono Socket
VND175,047.00Pack (1 Pack of 5) -
-17.20%
RS PRO 6.35 mm Panel Mount Mono Socket, 2Pole
VND330,034.56VND175,425.48Pack (1 Pack of 10) -
RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
VND175,803.96 -
RS PRO Chassis Mount Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination
VND188,483.04 -
RS PRO Cable Mount DC Jack Plug 1A
VND204,189.96Pack (1 Pack of 5) -
RS PRO Dust Cap for use with CP30110, CP30111 Connectors
VND208,164.00Pack (1 Pack of 5) -
RS PRO 3.5 mm PCB Mount Composite Video Socket, 4Pole
VND211,191.84Pack (1 Pack of 5) -
RS PRO Right Angle Rated At 5A, 12 V dc, PCB Mount, Silver
VND212,895.00Pack (1 Pack of 5) -
RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
VND214,598.16Pack (1 Pack of 5) -
RS PRO 3.5 mm PCB Mount Composite Video Socket, 4Pole
VND218,382.96Pack (1 Pack of 5) -
RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole
VND226,709.52Pack (1 Pack of 5) -
RS PRO Panel Blanking Plate with Plain Hole for use with FT Series Connector
VND226,709.52Pack (1 Pack of 5) -
RS PRO 6.35 mm Panel Mount Stereo Socket, 3Pole 5A
VND230,872.80Bag (1 Bag of 5) -
RS PRO 2.5 mm Cable Mount Mono Plug
VND232,197.48Pack (1 Pack of 10)