Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
RS PRO Single Gang 3 Way Female HDMI, SVGA, USB A Faceplate
VND1,837,520.40 -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
VND118,464.24 -
Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A
VND213,462.72 -
Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination
VND223,303.20 -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
VND360,691.44Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Mono Socket, 2Pole 1A
VND133,603.44Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
VND263,043.60Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND334,008.60Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND286,320.12Pack (1 Pack of 5) -
Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole
VND246,390.48Pack (1 Pack of 5) -
RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
VND214,598.16Pack (1 Pack of 5) -
RS PRO DC Plug Rated At 2A, 16 V, Cable Mount, Nickel Plated
VND159,340.08Pack (1 Pack of 5) -
RS PRO Cable Mount DC Jack Plug 1A
VND204,189.96Pack (1 Pack of 5) -
RS PRO Floorbox
VND2,934,166.20 -
Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors
VND70,397.28 -
RS PRO Single Gang 1 Way Female USB 3.0 Faceplate
VND589,671.84 -
RS PRO Single Gang 1 Way Female VGA Faceplate
VND507,730.92 -
Wurth Elektronik, 726 Dust Cap for use with HDMI Connector
VND101,054.16Pack (1 Pack of 5) -
Switchcraft, JCAP Jack Cover for use with Power Connector
VND63,395.40 -
Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
VND57,907.44 -
JACK CONNECTOR 3,5 MM
VND309,218.16Each (1 Each of 5) -
Switchcraft 6.35 mm Through Hole Mono Socket, 2Pole
VND272,884.08 -
-10.00%
Decelect Forgos 3.5 mm PCB Mount Stereo Socket
VND300,323.88VND196,620.36Pack (1 Pack of 5) -
Lumberg 6.35 mm Cable Mount Stereo Socket, 3Pole 2A
VND108,056.04