Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole
VND249,775.68Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND338,597.60Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND290,253.92Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
VND84,985.12 -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole 15A
VND145,990.24 -
Neutrik 6.35 mm Cable Mount Stereo Plug, 3Pole
VND241,334.72 -
Neutrik 6.35 mm Locking Jack Stereo Socket, 3Pole
VND399,219.04 -
Neutrik 6.35 mm Panel Mount Stereo Socket, 3Pole 10A
VND230,016.16 -
Neutrik Cable Mount Loudspeaker Connector Socket, 4 Way, 40A, Screw Down Termination
VND245,363.36 -
Neutrik Dummy Plug for use with Female XLR Chassis
VND794,409.44Pack (1 Pack of 25) -
Neutrik Dummy Plug for use with Male XLR Chassis
VND503,004.48Pack (1 Pack of 25) -
Neutrik Loudspeaker Connector, Plug to Plug, 4 Way, 30A
VND252,269.60 -
Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination
VND226,371.20 -
Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 40A, Solder Termination
VND139,659.52 -
Neutrik USB 3.0 Feedthrough Gender Changer for use with USB 3.0 Connectors
VND395,765.92 -
Neutrik, BSX Bushing for use with X Series XLR Cable Connector
VND230,783.52Bag (1 Bag of 9) -
Neutrik, D Sealing Cap for use with D Series Connectors
VND267,041.28Pack (1 Pack of 5) -
Neutrik, D Sealing Cover for use with 1/4 in Jacks D Series, BNC D Series, D-SUB NADB, etherCON CAT6 Chassis
VND458,113.92 -
Neutrik, etherCON CAT6A Cable Connector for use with etherCON Connectors
VND492,069.60 -
Neutrik, etherCON CAT6A D shape Connector for use with etherCON Connectors
VND634,606.72 -
Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors
VND71,364.48 -
Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A
VND216,395.52