Steps & Stairs
Scaffolding platforms, often referred to as work platforms, are a mechanical device used to provide temporary access for people or equipment to inaccessible areas, usually at height. This type of ladder can also be known as an Ariel Work Platform (AWP), Elevating Work Platform (EWP) and Mobile Elevating Work Platform. They are generally used for temporary, flexible access purposes such as maintenance and construction. Work platforms range from simple, standardised podium steps all the way to fully bespoke and innovative platforms.Features and Benefits Scaffolding towers and work platforms are suitable for indoor and outside use, allowing for use in the home or on a construction site Many scaffolding platforms are lightweight enough to fit into cars or work vans, to offer a mobile scaffoldFor increased safety, the towers are often non-slip with secure base plates Materials used often include aluminium, to ensure a robust scaffold Application and Uses Construction and building maintenance Home improvements and DIY Mobile construction
-
Zarges Aluminium 6 steps Step Ladder, 1.3m open length
VND7,803,859.36 -
Zarges Aluminium 3 steps Step Ladder, 2.6m platform height, 1.22m open length
VND10,289,530.24 -
Zarges Aluminium 8 steps Step Ladder, 1.73m open length
VND10,865,625.76 -
Zarges Aluminium 6 steps Step Ladder, 1.26m platform height, 1.86m open length
VND13,147,946.24 -
Zarges Aluminium 2 x 3 steps Step Ladder, 0.88m open length
VND13,892,860.96 -
Zarges 0.4m Aluminium Work Platform, 150kg Load
VND13,994,728.00 -
Zarges Aluminium 10 steps Step Ladder, 2.16m open length
VND16,959,807.04 -
Zarges Aluminium 12 steps Step Ladder, 2.6m open length
VND19,925,653.44 -
Zarges Aluminium 8 steps Step Ladder, 2.12m platform height
VND25,953,649.92