Material Lifting
A ratchet strap offers a reliable method to strap down goods and prevent movement during transportation and as such, it is essential in the field of material transport and load bearingRatchet straps feature a polyester strap, claw hook and a handled ratchet to tighten. Used in a variety of applications but primarily used on flatbed trucks, vans, and HGVs. They are available in various strap lengths from 4m to 9m and with breaking strains from 600Kg to 5 tonnes.What is a ratchet strap?A ratchet strap is a tie-down strap that is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:Pallets carrying heavy-duty goodsTrailers and trucks carrying EquipmentSteel beams or RSJsLarge amounts of wooden logsCrates of equipment or goods ready for travelContainers and boxesTents and Gazebos in bad weatherHow do ratchet straps work?These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.
-
Yale Bottle Jack, 12tonne Maximum Load, 240mm - 473mm Maximum Range
VND5,664,757.00 -
Yale Bottle Jack, 2tonne Maximum Load, 181mm - 346mm Maximum Range
VND1,631,172.00 -
Yale Bottle Jack, 6tonne Maximum Load, 219mm - 424mm Maximum Range
VND2,961,522.00 -
Yale Bottle Jack, 4tonne Maximum Load, 205mm - 391mm Maximum Range
VND2,511,194.00 -
Yale Manual 2000 kg Hoist, VSIII 2000/2 HCH
VND12,031,794.00 -
Yale Manual 1.5m 500 kg Hoist, 2300070
VND4,982,025.00 -
RS PRO 4m Clawhook Ratchet Strap, 45mm Wide, 1200kg Breaking Strain
VND609,427.00 -
Yale Hoists Manual 1.5m 750 kg Hoist, UNO 750
VND8,214,866.00 -
Yale Hoists Manual 3m 1000 kg Hoist, VS 1000
VND7,632,046.00 -
Yale Hoists Manual 1.5m 1500 kg Hoist, UNO 1500
VND9,550,827.00 -
Yale Hoists Ratchet 1.5m 250 kg Hoist, Handy 250
VND6,028,205.00 -
RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight
VND9,465,395.00 -
STEERMAN Hydraulic Jack, 6tonne Maximum Load, 22mm - 419mm Maximum Range
VND22,400,922.00 -
RS PRO PE Ramp
VND4,217,843.00 -
RS PRO 9m Clawhook Ratchet Strap, 50mm Wide, 5000kg Breaking Strain
VND1,306,820.00 -
RS PRO Eye Bolt M8 x 18mm
VND187,697.00 -
RS PRO Eye Bolt M10 x 15mm
VND189,688.00 -
RS PRO Eye Bolt M30 x 51mm
VND550,240.00 -
RS PRO Eye Bolt M24 x 40mm
VND294,125.00 -
RS PRO Eye Bolt M20 x 27mm
VND426,255.00 -
RS PRO Eye Bolt M12 x 15mm
VND80,002.00 -
RS PRO Eye Bolt M16 x 20mm
VND315,302.00