Material Lifting
A ratchet strap offers a reliable method to strap down goods and prevent movement during transportation and as such, it is essential in the field of material transport and load bearingRatchet straps feature a polyester strap, claw hook and a handled ratchet to tighten. Used in a variety of applications but primarily used on flatbed trucks, vans, and HGVs. They are available in various strap lengths from 4m to 9m and with breaking strains from 600Kg to 5 tonnes.What is a ratchet strap?A ratchet strap is a tie-down strap that is designed to contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:Pallets carrying heavy-duty goodsTrailers and trucks carrying EquipmentSteel beams or RSJsLarge amounts of wooden logsCrates of equipment or goods ready for travelContainers and boxesTents and Gazebos in bad weatherHow do ratchet straps work?These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.
-
RS PRO Eye Bolt M8 x 18mm
VND196,241.88 -
RS PRO Eye Bolt M10 x 15mm
VND198,323.52 -
RS PRO Eye Bolt M12 x 15mm
VND203,622.24 -
RS PRO Eye Bolt M24 x 40mm
VND307,515.00 -
RS PRO Eye Bolt M16 x 20mm
VND329,656.08 -
RS PRO Eye Bolt M20 x 27mm
VND445,660.20 -
RS PRO Eye Bolt M30 x 51mm
VND575,289.60 -
RS PRO 4m Clawhook Ratchet Strap, 45mm Wide, 1200kg Breaking Strain
VND666,881.76 -
RS PRO 9m Clawhook Ratchet Strap, 50mm Wide, 5000kg Breaking Strain
VND1,366,312.80 -
RS PRO PE Ramp
VND9,359,810.40 -
RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight
VND11,001,278.16