Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
-28.90%
RS PRO Green Indicator, 240V, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
VND264,936.00VND212,705.76 -
RS PRO Green, Red Panel LED, 21.6 → 26.4V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND213,084.24 -
RS PRO Red Panel LED, 21.6 → 26.4V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND213,084.24 -
Apem Orange Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
VND213,651.96 -
Arcolectric Green Indicator, 230V ac, 10mm Mounting Hole Size
VND215,165.88 -
RS PRO Green Panel LED, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND218,572.20 -
RS PRO Green Panel LED, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND218,572.20 -
RS PRO Red Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND219,139.92 -
RS PRO Red Indicator, 24V ac, 8mm Mounting Hole Size, Solder Tab Termination
VND220,086.12 -
RS PRO Blue Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND220,275.36 -
RS PRO Blue Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND220,275.36 -
Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long
VND222,357.00 -
Apem Green Indicator, 220V ac, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND222,924.72 -
RS PRO Red Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND223,113.96 -
CML Innovative Technologies 1951X23XSeries, Green Indicator, 230V ac, M8 Mounting Hole Size, IP67
VND224,438.64 -
RS PRO Green Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND225,574.08 -
RS PRO Blue Indicator, 110V ac, 8mm Mounting Hole Size, IP67
VND227,844.96 -
RS PRO Red Flashing LED Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND229,169.64 -
RS PRO Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND229,358.88 -
Arcolectric Green Indicator, 230V ac, 12.7mm Mounting Hole Size, Lead Wires Termination
VND229,548.12 -
RS PRO Yellow Indicator, 230V ac, 8mm Mounting Hole Size
VND231,062.04 -
RS PRO Red Indicator, 110V ac, 8mm Mounting Hole Size, Solder Tab Termination
VND231,062.04 -
RS PRO Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND231,819.00 -
RS PRO Green Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND232,008.24