Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
CAMDENBOSS Green Indicator, 125V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND98,030.24 -
RS PRO Green Indicator, 3.2V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND376,773.76 -
RS PRO Red Indicator, 2.1V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND630,961.76 -
RS PRO Red Indicator, 2.1V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND726,114.40 -
RS PRO Orange Indicator, 24V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
VND368,524.64 -
-15.40%
Indicator Lens Rectangle Style, Red
VND772,731.52VND382,720.80Pack (1 Pack of 5) -
Indicator Lens Rectangle Style, White
VND1,104,614.72Pack (1 Pack of 5) -
Arcolectric Amber Indicator, 12V, 10mm Mounting Hole Size
VND259,175.84 -
Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size
VND179,370.40 -
Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size
VND151,361.76 -
CAMDENBOSS Green Indicator, 8mm Mounting Hole Size
VND93,234.24 -
Arcolectric Orange Indicator, 12V, 10mm Mounting Hole Size
VND159,419.04 -
CAMDENBOSS Red Indicator, 8mm Mounting Hole Size
VND126,998.08 -
Bulgin Red Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination
VND208,721.92 -
Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND80,380.96 -
CAMDENBOSS Green neon Indicator, Solder Lug Termination, 240 V, 13mm Mounting Hole Size
VND106,087.52 -
CAMDENBOSS Red neon Indicator, Quick Connect Termination, 240 V, 13mm Mounting Hole Size
VND108,965.12 -
Marl Red Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination
VND1,006,968.16 -
-36.00%
Marl Blue Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
VND989,510.72VND398,259.84 -
Marl Blue Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination
VND623,863.68 -
Indicator Lens Square Style, Blue, 20.5mm Long
VND463,869.12Pack (1 Pack of 5) -
Indicator Lens Square Style, Green, 20.5mm Long
VND765,441.60Pack (1 Pack of 5) -
Indicator Lens Square Style, Red, 20.5mm Long
VND727,265.44Pack (1 Pack of 5) -
Indicator Lens Square Style, White, 20.5mm Long
VND624,247.36Pack (1 Pack of 5)