Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Yellow Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND613,894.56 -
RS PRO White Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND575,478.84 -
RS PRO Red Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND504,324.60 -
RS PRO Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND585,508.56 -
RS PRO White Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND575,478.84 -
RS PRO White Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND542,172.60 -
RS PRO Blue Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND590,996.52 -
RS PRO Green Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND455,879.16 -
6MM PROMINENT BLACK LED WIRES, RED 24VDC
VND451,148.16 -
RS PRO White Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND576,235.80 -
RS PRO White Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND491,267.04 -
RS PRO Blue Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND590,996.52 -
RS PRO Red Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND452,094.36 -
RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND364,665.48 -
RS PRO Green Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND415,571.04 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND444,335.52 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND147,228.72 -
RS PRO Green Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND446,984.88 -
RS PRO White Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND422,383.68 -
RS PRO Blue Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND422,383.68 -
RS PRO Green Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND422,383.68 -
RS PRO Red Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND348,012.36 -
RS PRO Red Indicator, 110V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND653,634.96 -
RS PRO Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND610,299.00