Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
Dialight Green Indicator, 2.2V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND56,015.04 -
Dialight Green Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination
VND266,639.16 -
Dialight Red Indicator, 2.1V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND62,827.68 -
Dialight Red Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination
VND171,072.96 -
Dialight Red Indicator, 5V dc, 17.5mm Mounting Hole Size, Lead Wires Termination
VND404,595.12 -
Dialight Red Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
VND89,889.00 -
Dialight Yellow Indicator, 24V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
VND627,519.84 -
EAO Red Indicator, 2V dc, 16mm Mounting Hole Size
VND409,136.88 -
Idec Green Indicator, 10.1mm Mounting Hole Size
VND363,151.56 -
Idec Green Indicator, 22mm Mounting Hole Size
VND745,037.88 -
Idec Green Indicator, 8.1mm Mounting Hole Size
VND314,516.88 -
Idec Red Indicator, 24 V ac/dc, 24V dc, IP67
VND2,138,979.72 -
Idec Red Indicator, 24.1 x 22.3mm Mounting Hole Size
VND637,928.04 -
-15.40%
Indicator Lens Rectangle Style, Red
VND762,258.72VND377,533.80Pack (1 Pack of 5) -
Indicator Lens Rectangle Style, White
VND1,089,643.92Pack (1 Pack of 5) -
Indicator Lens Square Style, Blue, 20.5mm Long
VND457,582.32Pack (1 Pack of 5) -
Indicator Lens Square Style, Green, 20.5mm Long
VND755,067.60Pack (1 Pack of 5) -
Indicator Lens Square Style, Red, 20.5mm Long
VND717,408.84Pack (1 Pack of 5) -
Indicator Lens Square Style, White, 20.5mm Long
VND615,786.96Pack (1 Pack of 5) -
Indicator ST/PT D9
VND669,909.60Bag (1 Bag of 3) -
Low Profile Indicator Panel Mount, 10mm Mounting Hole Size, White LED, Lead Wires Termination, 12 mm Lamp Size, 24 V dc
VND233,711.40 -
-36.00%
Marl Blue Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
VND976,099.92VND392,862.24 -
Marl Blue Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination
VND615,408.48 -
Marl Blue Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination
VND1,034,764.32