Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Green Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND180,913.44 -
RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND345,363.00 -
RS PRO Green Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND262,097.40 -
RS PRO Red Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND169,559.04 -
RS PRO Green Indicator, 24V dc, 14mm Mounting Hole Size, Solder Tab Termination
VND385,671.12 -
RS PRO Green Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND225,574.08 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
VND457,960.80 -
RS PRO Green Indicator, 22mm Mounting Hole Size, Solder Tab Termination
VND432,224.16 -
RS PRO Red Indicator, 22mm Mounting Hole Size, Solder Tab Termination
VND457,960.80 -
RS PRO Red Indicator, 22mm Mounting Hole Size, Solder Tab Termination
VND432,224.16 -
RS PRO Red Indicator, 22mm Mounting Hole Size, Solder Tab Termination
VND432,224.16 -
RS PRO Yellow Indicator, 24V dc, 6mm Mounting Hole Size, Solder Tab Termination
VND180,913.44 -
-27.80%
RS PRO Red Indicator, 48 → 65V dc, 14mm Mounting Hole Size
VND681,453.24VND443,389.32 -
RS PRO Red Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67
VND517,003.68 -
RS PRO Yellow Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67
VND437,144.40 -
RS PRO Yellow Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination
VND101,432.64 -
-17.10%
RS PRO Red Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination
VND122,059.80VND34,820.16 -
RS PRO Orange Indicator, 240V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
VND242,416.44 -
RS PRO Red Indicator, 240V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
VND243,930.36 -
RS PRO Red Indicator, 14mm Mounting Hole Size, IP67
VND628,655.28 -
RS PRO Green Indicator, 230V ac, 8mm Mounting Hole Size
VND432,981.12 -
RS PRO Red Flashing LED Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND275,911.92 -
RS PRO Yellow Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND94,052.28 -
RS PRO Green Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND96,512.40