Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO White Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND656,852.04 -
RS PRO Red Indicator, 24 → 36V dc, 22mm Mounting Hole Size
VND661,772.28 -
RS PRO Green Indicator, 24 → 36V dc, 22mm Mounting Hole Size
VND661,772.28 -
RS PRO Green Indicator, 48 → 65V dc, 22mm Mounting Hole Size
VND661,772.28 -
RS PRO Red Indicator, 19mm Mounting Hole Size, Solder Tab Termination, IP67
VND669,531.12 -
Indicator ST/PT D9
VND669,909.60Bag (1 Bag of 3) -
RS PRO Green Indicator, 24V, 19mm Mounting Hole Size, Solder Tab Termination, IP67
VND670,477.32 -
Arcolectric Green Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
VND673,505.16 -
RS PRO Red Indicator, 24V dc, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
VND678,425.40 -
RS PRO White Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND682,777.92 -
RS PRO Green Indicator, 110V dc, 14mm Mounting Hole Size, IP67
VND685,048.80 -
RS PRO Yellow Indicator, 110V dc, 14mm Mounting Hole Size, IP67
VND685,048.80 -
8MM PROM HYPER BRIGHT LED, GREEN 220VAC
VND686,941.20 -
RS PRO Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND687,887.40 -
RS PRO Green Indicator, 230V ac, 22mm Mounting Hole Size
VND708,325.32 -
RS PRO Green Indicator, 220V ac, 8mm Mounting Hole Size, IP67
VND712,299.36 -
RS PRO Red Indicator, 2.1V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND716,273.40 -
Indicator Lens Square Style, Red, 20.5mm Long
VND717,408.84Pack (1 Pack of 5) -
RS PRO Red Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND724,221.48 -
RS PRO Green Indicator, 24V dc, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
VND732,169.56 -
RS PRO White Indicator, 14mm Mounting Hole Size, IP67
VND736,332.84 -
Idec Green Indicator, 22mm Mounting Hole Size
VND745,037.88 -
RS PRO Green Indicator, 24 → 36V dc, 14mm Mounting Hole Size
VND753,175.20 -
Indicator Lens Square Style, Green, 20.5mm Long
VND755,067.60Pack (1 Pack of 5)