Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Red Indicator, 220V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND451,526.64 -
Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
VND1,348,524.24 -
Marl Yellow Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
VND1,558,012.92 -
Marl Red Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
VND1,170,638.64 -
Marl Green Indicator, 110V ac, 8.1mm Mounting Hole Size, Solder Tab Termination
VND1,068,638.28 -
Dialight Red Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination
VND171,072.96 -
Dialight Green Indicator, 24V dc, 9mm Mounting Hole Size, Solder Tab Termination
VND266,639.16 -
Dialight Red Indicator, 2.1V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND62,827.68 -
Dialight Green Indicator, 2.2V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND56,015.04 -
Dialight Red Indicator, 5V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
VND89,889.00 -
Signal Construct Green Indicator, 24 → 28V, 16mm Mounting Hole Size
VND488,239.20 -
Signal Construct Red Indicator, 24 → 28V, 16mm Mounting Hole Size
VND454,176.00 -
CML Innovative Technologies Green Indicator, 8mm Mounting Hole Size
VND188,672.28 -
CML Innovative Technologies Blue Indicator, 8mm Mounting Hole Size
VND181,670.40 -
Panel Mount Indicator Lens Domed Style, Green, 11/16in diameter
VND209,677.92 -
Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long
VND222,357.00 -
Signal Construct Green Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND259,448.04 -
Signal Construct Red Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND209,299.44 -
Signal Construct Green Indicator, 130V ac, 22mm Mounting Hole Size
VND1,089,265.44 -
Signal Construct Green Indicator, 24 → 28V, 10mm Mounting Hole Size
VND165,963.48 -
Signal Construct Blue Indicator, 24 → 28V, 8mm Mounting Hole Size
VND435,252.00 -
-15.00%
Signal Construct Red Indicator, 24 → 28V, 10mm Mounting Hole Size
VND213,273.48VND155,555.28 -
Signal Construct Yellow Indicator, 24 → 28V, 8mm Mounting Hole Size
VND404,784.36 -
Signal Construct Yellow Indicator, 24 → 28V, 8mm Mounting Hole Size
VND211,948.80