Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm
VND460,863.89Pack (1 Pack of 2) -
Pinet Aluminium Spring Hinge, Screw Fixing 67mm x 55mm x 4.5mm
VND617,050.76 -
Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm
VND434,207.00 -
Pinet Steel Butt Hinge, Screw Fixing 80mm x 50mm x 1.5mm
VND335,651.58Pack (1 Pack of 2) -
Pinet Stainless Steel Butt Hinge, 75mm x 40mm x 1.5mm
VND321,009.07Pack (1 Pack of 2) -
Pinet Steel Butt Hinge, Screw Fixing 50mm x 50mm x 2mm
VND128,028.18Pack (1 Pack of 2) -
Pinet Steel Piano Style Hinge, 1950mm x 32mm x 1.5mm
VND597,527.40 -
Pinet Stainless Steel Spring Hinge, 120mm x 40mm x 1.5mm
VND648,213.04 -
Pinet Steel Spring Hinge, 120mm x 40mm x 1.5mm
VND462,365.69 -
Pinet Steel Spring Hinge, Screw Fixing 120mm x 40mm x 1.5mm
VND550,971.70 -
Pinet Steel Pin Hinge, 40mm x 30mm x 3mm
VND129,154.52Pack (1 Pack of 2) -
Pinet Steel Concealed Hinge, Screw Fixing 60mm x 2.5mm
VND273,327.02Pack (1 Pack of 2) -
Pinet Stainless Steel Concealed Hinge, Screw Fixing 80mm x 3mm
VND301,485.71Pack (1 Pack of 2) -
Pinet Steel Concealed Hinge, Screw Fixing 44mm x 104.5mm x 26mm
VND262,063.54Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 100mm x 100mm x 2.5mm
VND3,182,307.42Pack (1 Pack of 2) -
RS PRO Steel Piano Style Hinge, 160mm x 46mm x 1.5mm
VND923,980.48Pack (1 Pack of 2) -
Aluminium Screw Mounted Kick Plate, 750 x 150mm
VND279,334.20 -
RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
VND162,006.33Pack (1 Pack of 2) -
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND114,136.56Pack (1 Pack of 2) -
ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
VND706,032.22Pack (1 Pack of 2) -
Pinet Stainless Steel Butt Hinge, 100mm x 100mm x 2.5mm
VND1,148,499.10Pack (1 Pack of 2) -
Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
VND974,102.95Pack (1 Pack of 2) -
Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm
VND471,001.02Pack (1 Pack of 2) -
ROCA Stainless Steel Raised Profile Hinge, Screw Fixing 37mm x 67.5mm x 2mm
VND429,138.44Pack (1 Pack of 2)