Door Stops & Springs
Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.Index Plunger (with button, knob or pull loop)Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.Spring Plunger (with a ball)Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.How to installSpring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.ThreadsSpring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.MaterialsOur range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:AluminiumStainless steel, or stainless steel with a nickel or zinc platingSteelPolyamide
-
-39.00%
RS PRO Steel Alloy Compression Spring, 30.5mm x 7.3mm, 3.26N/mm
VND392,951.00VND324,714.00Pack (1 Pack of 10) -
Camloc Stainless Steel M6 x 1 Ball and Socket Joint, 25.50mm
VND2,707,941.00Pack (1 Pack of 4) -
Camloc Stainless Steel M6 x 1 Flat Eye, 31.5mm x 12.7mm
VND994,052.00Pack (1 Pack of 4) -
-36.30%
Camloc Stainless Steel M8 x 1.25 Ball and Socket Joint
VND1,895,070.00VND1,582,121.00Pack (1 Pack of 4) -
-42.20%
RS PRO Steel Extension Spring, 31mm x 4.5mm
VND332,316.00VND185,344.00Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 27.7mm x 5.5mm
VND405,802.00Pack (1 Pack of 10) -
Black PVC Bumper Door Stop, 25mm Diameter
VND138,284.00Pack (1 Pack of 4) -
White PVC Bumper Door Stop, 25mm Diameter
VND145,705.00Pack (1 Pack of 4) -
Silver Aluminium Domed Door Stop
VND63,169.00Pack (1 Pack of 2) -
RS PRO Stainless Steel M8 x 1.25 Clevis, 42mm x 16mm
VND1,325,825.00Pack (1 Pack of 4) -
RS PRO Steel M10 Ball and Socket Joint, 47mm x 47.5mm
VND969,074.00Pack (1 Pack of 4) -
RS PRO Steel M8 Ball and Socket Joint, 39.5mm x 38mm
VND541,552.00Pack (1 Pack of 4) -
RS PRO Steel M6 Ball and Socket Joint, 32.5mm x 30mm
VND574,675.00Pack (1 Pack of 4) -
RS PRO Steel M5 Ball and Socket Joint, 28.5mm x 25mm
VND534,312.00Pack (1 Pack of 4) -
RS PRO M8 Index Plunger, 20mm Long
VND515,850.00Pack (1 Pack of 3) -
AL BLACK POWDER COATED PLUNGER 6.2MM PIN
VND607,617.00Each (1 Each of 3) -
RS PRO Stainless Steel Extension Spring, 25mm x 5mm
VND473,315.00Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 87.7mm x 17mm
VND235,662.00Pack (1 Pack of 5) -
RS PRO Steel Extension Spring, 60.6mm x 9mm
VND518,565.00Pack (1 Pack of 10) -
RS PRO Steel Extension Spring, 109mm x 25mm
VND1,091,249.00Pack (1 Pack of 3) -
RS PRO Steel Extension Spring, 87.2mm x 20mm
VND579,924.00Pack (1 Pack of 3) -
RS PRO Steel Extension Spring, 69.8mm x 16mm
VND166,882.00Pack (1 Pack of 5) -
-28.90%
RS PRO Steel Extension Spring, 88.6mm x 24mm
VND390,236.00VND313,311.00Pack (1 Pack of 3) -
RS PRO Stainless Steel Compression Spring, 54mm x 6.93mm, 0.29N/mm
VND370,688.00Pack (1 Pack of 10)