Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
VND192,041.00 -
RS PRO PE Fuel Can, 1L
VND211,770.00 -
RS PRO PE Oil Drain Pan, 8L
VND215,390.00 -
RS PRO Spray Dispenser, 0.75L
VND232,223.00 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
VND236,024.00 -
RS PRO PP Funnel
VND266,432.00 -
RS PRO PE Oil Can, 1L
VND267,518.00 -
RS PRO Metal Fuel Can Spout
VND302,813.00 -
RS PRO 4L PE Heavy Duty Funnel
VND329,420.00 -
RS PRO 1.2L PP Funnel
VND379,738.00 -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
VND395,123.00 -
RS PRO PE Oil Can, 0.35L
VND420,101.00 -
RS PRO HDPE 1L Laboratory Jug
VND429,332.00 -
RS PRO 1.2L HDPE Funnel
VND440,192.00 -
RS PRO HDPE 2L Laboratory Jug
VND488,700.00 -
RS PRO HDPE Fuel Can, 5L
VND493,225.00 -
RS PRO HDPE 3L Laboratory Jug
VND510,963.00 -
RS PRO Metal Oil Can, 0.35L
VND519,289.00 -
RS PRO Plastic Fuel Can, 5L
VND520,918.00 -
RS PRO Metal Oil Can, 0.5L
VND545,172.00 -
RS PRO HDPE 5L Laboratory Jug
VND568,883.00 -
RS PRO PE Oil Can, 2L
VND631,328.00 -
RS PRO PE Oil Can, 5L
VND642,007.00 -
RS PRO HDPE Oil Can, 0.35L
VND684,361.00