Temperature Controllers
A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed and other process variables in an industrial setting such as in ovens, fridges, or freezers.In order to implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature.Types of Temperature ControllerThere are several types of Temperature Controller device to consider based on the application or process it will be used for.PID Temperature Controller– an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.On-Off Temperature Controller– On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it’s exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.Proportional Temperature Controller– Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range,. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.Peltier Module Controller– Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.ApplicationsDue to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range industries including:Furnace and batch temperature controlCuring and conditioning of various sheet materialsTemperature-critical drying and evaporation processesHeat treatment and tempering of industrial parts and equipmentMedical sciences and pharmaceutical developmentFood production and preparationFor More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide
-
RS PRO Temperature Transmitter Thermocouple Type K Input, 12 → 36 V dc
VND2,837,697.28 -
Electrotherm Digital Transducer
VND3,285,260.00 -
PR Electronics 3102 Temperature Transmitter Temperature Input, 16.8 → 31.2 V dc, -25 → +70 °C
VND3,864,808.64 -
PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD Input, 8 → 30 V dc
VND4,735,186.72 -
LKMelectronic LKM 224 Temperature Transmitter PT100 Input, 15 → 35 V, -25 °C → +85 °C
VND2,989,826.40 -
LKMelectronic LKM 223 Temperature Transmitter PT100 Input, 24 V, - 25 °C → 85 °C
VND2,721,058.56 -
LKMelectronic LKM 211 Temperature Transmitter TC Type K Input, 10 → 35 V
VND2,973,136.32 -
LKMelectronic LKM 101 Temperature Transmitter Thermocouples Type K Input, 24 V
VND2,104,868.48 -
LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
VND2,179,877.92 -
LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
VND2,179,877.92 -
LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
VND2,179,877.92 -
LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
VND2,863,403.84 -
Schneider Electric Zelio Analog Temperature Transmitter PT100 Input, 24 V dc
VND4,283,787.20 -
PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc
VND10,270,346.24 -
RS PRO On/Off Temperature Controller, 96mm 1 Input, 2 Output Analogue Relay, 230 V ac Supply Voltage
VND7,239,466.08 -
Omron E5CC PID Temperature Controller, 48 x 48mm, 1 Output SSR, 100 → 240 V ac Supply Voltage
VND10,367,800.96 -
Temperature Control Software for use with E5AN Series, E5EN Series
VND5,720,860.64 -
Omron USB - Serial Conversion Cable, 2.1m
VND9,579,530.40 -
Omron USB - Serial Conversion Cable, 2.1m
VND7,494,421.44 -
RS PRO Temperature Transmitter Various Input, 8 → 30 V dc
VND3,201,809.60 -
RS PRO Temperature Transmitter PT100 Input, 10 → 30 V dc
VND2,394,930.56 -
RS PRO Temperature Transmitter PT100 Input, 10 → 30 V dc
VND2,823,501.12 -
TEMP TRANSMITTER, 0-300 DEG C, TYPE J
VND2,697,462.24 -
RS PRO Temperature Transmitter PT100 Input, 12 → 36 V dc
VND2,697,462.24