Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65
VND1,830,897.00 -
Klaxon Flashguard QBS Red LED Beacon, 11 → 35 V dc, Flashing, Surface Mount
VND992,563.80 -
Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount
VND2,731,490.16 -
Eaton Fulleon Solex Amber Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
VND1,224,382.80 -
e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
VND20,358,249.96 -
e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount
VND7,365,977.76 -
Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount
VND5,464,115.76 -
Klaxon Horn, 230 V ac, 120dB at 1 Metre
VND10,185,843.00 -
Moflash LEDD125 Red LED Beacon, 230 V ac, Multiple Effect, Surface Mount
VND3,972,904.56 -
Klaxon Flashguard QBS Amber Xenon Beacon, 12 V dc, 24 V dc, Flashing, Surface Mount
VND1,179,343.68 -
Eaton Fulleon Solex Red Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
VND932,574.72 -
e2s BEXS110 Red 32 Tone Electronic Sounder, 230 V ac, 117dB at 1 Metre, Surface Mount, IP67
VND30,775,344.24 -
e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67
VND28,708,275.72 -
RS PRO Grey Single Tone Siren, 24 V, 96dB at 1 Metre
VND1,000,133.40 -
RS PRO Red Single Tone Siren, 24 V, 114dB at 1 Metre
VND7,131,320.16 -
MOTOR DRIVERN SIREN 109DB GREY 240VAC/DC
VND6,846,324.72 -
RS PRO Red Single Tone Electronic Sounder, 24 V, 114dB at 1 Metre
VND9,946,075.92 -
RS PRO Amber LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
VND12,689,298.96 -
RS PRO Red LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
VND12,689,298.96 -
RS PRO Red LED Beacon, 12 V ac/dc, 24 V ac/dc, Multiple Effect, Base Mount
VND10,622,230.44 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
VND4,699,396.92 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
VND3,159,361.80 -
Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
VND650,796.36 -
RS PRO Single Tone Buzzer, 6 → 15 V, 85dB at 1 Metre, Through Hole
VND1,422,706.32Tray (1 Tray of 100)