Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Banner K50L Green, Red, Yellow LED Beacon, 18 → 30 V dc, Base Mount
VND2,769,018.56 -
Clifford & Snell CN41 Red 32 Tone Electronic Sounder, 10 → 30 V V dc, 104dB at 1 Metre, Wall Mount, IP65
VND2,121,174.88 -
Clifford & Snell FL40 Green Xenon Beacon, 230 V ac, Flashing, Surface Mount
VND2,321,264.00 -
Clifford & Snell YA40 Red 32 Tone Electronic Sounder, 24 V dc, 108dB at 1 Metre, Wall Mount, IP65
VND2,445,000.80 -
Cranford Controls Vantage Red 32 Tone Electronic Sounder, 21.6 → 28 V dc, 86 → 106dB at 1 Metre, Surface
VND948,456.96 -
Cranford Controls VPR-MT White 32 Tone Electronic Sounder, 110/230V ac, 107dB at 1 Metre, Surface Mount, IP65
VND2,386,873.28 -
Cranford Controls VXB Red LED Beacon, 20 → 35 V dc, Flashing, Surface Mount
VND1,090,418.56 -
e2s Bedhead White 8 Tone Electronic Sounder, 24 V dc, 90dB at 1 Metre, Wall Mount, IP32
VND837,957.12 -
e2s BExBG05 Amber Xenon Beacon, 230 V ac, Strobe, Surface Mount
VND20,637,955.36 -
e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
VND20,637,955.36 -
e2s BEXS110 Red 32 Tone Electronic Sounder, 230 V ac, 117dB at 1 Metre, Surface Mount, IP67
VND31,198,171.84 -
e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67
VND29,102,703.52 -
e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
VND17,742,130.56 -
e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66
VND7,142,970.56 -
e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount
VND7,467,180.16 -
e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount
VND7,467,180.16 -
e2s L101X Amber Xenon Beacon, 230 V ac, Flashing, Surface Mount
VND2,757,700.00 -
e2s L101X Red Xenon Beacon, 230 V ac, Flashing, Surface Mount
VND2,316,659.84 -
e2s L101X Red Xenon Beacon, 24 V ac/dc, Flashing, Surface Mount
VND2,404,906.24 -
e2s SONF1 Red 10 Tone Electronic Sounder, 10 → 30 V dc, 100dB at 1 Metre, Surface Mount, IP66
VND1,356,884.32 -
e2s Sonora Red 32 Tone Electronic Sounder, 230 V ac, 104dB at 1 Metre, Surface Mount, IP55
VND4,033,052.32 -
Eaton Fulleon Askari Flange White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Flange, IP65
VND586,646.72 -
Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre, Panel Mount,
VND964,187.84 -
Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
VND680,456.48