Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND1,559,526.84 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND900,782.40 -
Schneider Electric Emergency Stop Push Button
VND2,395,399.92 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
VND3,995,802.60 -
Schneider Electric Illuminated Flush Red Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round
VND569,990.88 -
Eaton M22 Label for RMQ Titan Series
VND533,089.08Bag (1 Bag of 2) -
Eaton M22 Coding Adapter Set for RMQ Titan Series
VND160,097.04Bag (1 Bag of 5) -
-41.10%
Eaton Mushroom Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
VND383,021.76VND350,661.72 -
Eaton Round White Push Button Head - Maintained, M22 Series, 22mm Cutout, Round
VND604,621.80 -
Schneider Electric Round Black Push Button Head - Latching, Harmony XB4 Series, 22mm Cutout, Round
VND412,164.72 -
Bartec Control Station Switch - NO/NC, IP66, IP67
VND8,627,073.12 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO Red, 110 → 120 V ac
VND707,189.88 -
-49.60%
Schneider Electric Harmony XB4 Light Block - White, 230 → 240 V
VND1,650,740.52VND374,127.48 -
Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NO/2NC
VND2,006,700.96 -
Schneider Electric Harmony Emergency Stop Push Button Surface Mount, 2NC
VND5,677,767.72 -
Schneider Electric Spring Return Enclosed Push Button, IP66, IP67
VND7,885,063.08 -
Schneider Electric Start-Stop Control Station Switch - NO, Polycarbonate, IP66, IP67, IP69, IP69K
VND1,495,942.20 -
Bartec Latching Control Station Switch - 2NO, IP66, IP67
VND8,080,548.00 -
Bartec Control Station Switch - NO/NC, Thermoplastic, Red, Emergency Stop, IP66, IP67
VND6,461,410.56 -
Schneider Electric Green Pilot Light, 440 V
VND755,067.60 -
Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round
VND2,355,470.28 -
Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
VND5,311,020.60 -
CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc
VND6,805,827.36 -
EAO 4 Protective shroud for use with Various
VND810,514.92