Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric Harmony 9001K Contact Block - 1NO
VND646,254.60 -
Schneider Electric Harmony 9001K Contact Block - 1CO 250V
VND1,225,896.72 -
Schneider Electric Harmony XB6 Light Block - Red, 30 V ac/dc
VND325,114.32 -
Schneider Electric Harmony XB6 Light Block - Yellow, 30 V ac/dc
VND475,370.88 -
Schneider Electric Harmony XB6 Light Block - Green, 30 V ac/dc
VND312,056.76 -
Schneider Electric Harmony XB5 Contact Block - 2NO
VND930,493.08 -
Schneider Electric Harmony XB4 Contact Block - SPDT 600V
VND1,083,399.00 -
Schneider Electric Harmony XB4 Contact & Light Block - 2NO Green, 230 → 240 V ac
VND1,249,551.72 -
Schneider Electric Harmony XB4 Contact & Light Block - 2NO 250 V
VND1,275,099.12 -
Schneider Electric Harmony XB6 Contact Block - 2NO
VND393,997.68 -
Schneider Electric Harmony XAL Contact Block - 1NC
VND500,350.56 -
Schneider Electric Harmony XAL Contact Block - 1NO
VND491,645.52 -
Schneider Electric Harmony ZALV Light Block - Red, 230 → 240 V ac
VND666,314.04 -
Schneider Electric Harmony ZALV Light Block - Green, 230 → 240 V ac
VND1,919,461.32 -
Schneider Electric Harmony ZALV Light Block - Red, 24 V
VND396,079.32 -
Schneider Electric Harmony ZALV Light Block - Green, 24 V
VND399,864.12 -
Schneider Electric Harmony XB Contact Block - 1NC 600V ac
VND519,463.80 -
Schneider Electric Harmony XB5 Contact Block - 1NC
VND623,545.80 -
Schneider Electric Harmony XB5 Contact Block - 1NO
VND497,133.48 -
Schneider Electric Harmony XB5 Light Block - Red, 24 V ac/dc
VND416,138.76 -
Schneider Electric Harmony XB5 Light Block - Green, 24 V ac/dc
VND373,938.24 -
Schneider Electric Harmony XB4 Light Block - 1NO 1NC
VND1,052,174.40 -
Schneider Electric Harmony XB4 Contact Block - SPDT 600V
VND1,094,564.16 -
Schneider Electric Harmony XB4 Contact Block - 1NC 600V
VND629,790.72