Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24 V ac/dc
VND472,910.76 -
ABB, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac
VND416,517.24 -
ABB, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24 V ac/dc
VND358,799.04 -
ABB, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24 V ac/dc
VND369,396.48 -
APEM A01ES Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
VND538,387.80 -
APEM A01ES-D Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP40, IP65
VND702,837.36 -
APEM A02ES-I Emergency Stop Push Button Panel Mount, 22.7mm Cutout, 2NC, IP65
VND1,169,124.72 -
BACO BACO Contact Block - 1NO 600V
VND809,757.96Pack (1 Pack of 5) -
BACO BACO Contact Block - 1NO 600V
VND668,584.92Pack (1 Pack of 5) -
BACO BACO Light Block - White, 24V
VND383,400.24 -
BACO Clip for L21AA01 Series
VND284,995.44Pack (1 Pack of 5) -
BACO Emergency Stop Push Button Surface Mount, NC, IP66
VND1,221,544.20 -
BACO Oval Green/Red/Green Push Button Head - Spring Return, 22mm Cutout, Round
VND829,628.16 -
BACO Protective padlockable flap for L Series Flush Mount Pushbuttons
VND439,036.80 -
BACO Round Push Button Head - Spring Return, 22mm Cutout, Round
VND383,400.24 -
BACO Shroud for L21AA01 Series
VND738,414.48Pack (1 Pack of 5) -
Banner, OTB Black Push Button, NPN-NO/NC Momentary Cable
VND4,825,241.52 -
Bartec Control Station Switch - NO/NC, IP66, IP67
VND14,154,205.80 -
Bartec Control Station Switch - NO/NC, IP66, IP67
VND8,627,073.12 -
Bartec Control Station Switch - NO/NC, Thermoplastic, Red, Emergency Stop, IP66, IP67
VND6,461,410.56 -
Bartec Latching Control Station Switch - 2NO, IP66, IP67
VND8,080,548.00 -
Bartec Round Emergency Stop Push Button, ComEx Series, 30mm Cutout, Round
VND2,355,470.28 -
Bartec, ComEx Non-illuminated Black Round Push Button Module, DPST-2NO
VND2,801,887.44 -
Bartec, ComEx Non-illuminated Black Round Push Button Module, NO/NC
VND2,424,542.88