Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric Round Black Push Button Head - Latching, Harmony XB4 Series, 22mm Cutout, Round
VND417,827.52 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO Red, 110 → 120 V ac
VND716,906.08 -
-49.60%
Schneider Electric Harmony XB4 Light Block - White, 230 → 240 V
VND1,673,420.32VND379,267.68 -
Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NO/2NC
VND2,034,271.36 -
Schneider Electric Harmony Emergency Stop Push Button Surface Mount, 2NC
VND5,837,691.20 -
Schneider Electric Spring Return Enclosed Push Button, IP66, IP67
VND7,993,397.28 -
Schneider Electric Start-Stop Control Station Switch - NO, Polycarbonate, IP66, IP67, IP69, IP69K
VND1,516,495.20 -
Schneider Electric Green Pilot Light, 440 V
VND765,441.60 -
Schneider Electric Harmony Illuminated Emergency Stop Push Button, 22mm Cutout, 1NO/2NC
VND4,839,931.36 -
Schneider Electric Harmony Illuminated Marked Legend Ring for use with Various
VND2,050,577.76 -
Schneider Electric, XB4, Flush Mount Orange LED Pilot Light, 30mm Cutout, Round, 19.2 → 30 V dc, 21.6 →
VND1,909,383.52 -
Schneider Electric XB4 Legend Holder for XB4 Pushbuttons, XB5 Pushbuttons
VND60,045.92 -
Schneider Electric XB5 Orange LED Pilot Light, 30.75mm Cutout, IP66, IP66K, IP67, IP69, Round
VND1,515,536.00 -
Schneider Electric Push Button Complete Unit, 22mm
VND25,352,998.88 -
Schneider Electric Harmony XB4 Single Boot for ZB5AP2S Flush Push Button
VND85,944.32 -
Schneider Electric Harmony XB5R Marked Push Button Cap for use with Various
VND197,595.20 -
Schneider Electric 2 Flush Push Button Head - Momentary, XB5 Series, 22mm Cutout, Rectangular
VND705,971.20 -
Schneider Electric Flush Black, White Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Rectangular
VND1,376,643.84 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
VND3,604,481.76 -
Schneider Electric 2 Button Push Button Pendant Station - 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red,
VND4,567,710.40 -
Schneider Electric Flush Green, Red Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round
VND1,387,195.04 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC
VND673,933.92 -
Schneider Electric Harmony XB Light Block - Green, 24V ac/dc
VND337,446.56 -
Schneider Electric Harmony XB Contact Block - 1NO
VND481,902.08