Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric Harmony XALK Emergency Stop Push Button Surface Mount, NO/NC
VND3,922,566.72 -
Schneider Electric Harmony XALK Emergency Stop Push Button Surface Mount, NO/2NC
VND3,924,459.12 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
VND3,992,585.52 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
VND3,995,802.60 -
Schneider Electric 3 Button Push Button Pendant Station - 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
VND4,015,105.08 -
Schneider Electric Aluminium Harmony 9001K Push Button Enclosure - 1 Hole 30mm Diameter
VND4,153,250.28 -
Schneider Electric, Harmony 9001K Red LED Pilot Light, 30mm Cutout, IP66, 120 V ac/dc
VND4,196,964.72 -
Schneider Electric, Harmony 9001K Green Incandescent Pilot Light, 30mm Cutout, IP66, 230 V ac
VND4,224,026.04 -
Schneider Electric 2 Button Push Button Pendant Station - NO/NC, Harmony XACA, 2 Cutouts, Black, White, Down Arrow, Up
VND4,298,208.12 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC/NO
VND4,298,586.60 -
Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC
VND4,313,158.08 -
-8.00%
Schneider Electric 5 Button Push Button Pendant Station - 2NO/NC First & Second Push Button, NO Third & Fourth Push
VND6,924,291.60VND4,331,892.84 -
Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
VND4,367,469.96 -
Schneider Electric Potentiometer, ZB5AD922
VND4,438,624.20 -
Schneider Electric 2 Button Push Button Pendant Station - 2NO (Push Button), NC (E-Stop), Harmony XACA, 2 Cutouts, Red,
VND4,505,804.40 -
Schneider Electric 3 Button Push Button Pendant Station - NC Emergency Stop Push Button, NO/NC First & Second Push
VND4,655,114.76 -
Schneider Electric 3 Button Push Button Pendant Station - 1NC/2NO, Harmony XACA, 3 Cutouts, Black, Red, White, Down
VND4,710,372.84 -
Schneider Electric Pendant Station Enclosure Harmony XACA, Polypropylene, 8 Cutouts, IP65 - Yellow
VND4,769,226.48 -
Schneider Electric Harmony Illuminated Emergency Stop Push Button, 22mm Cutout, 1NO/2NC
VND4,774,335.96 -
Schneider Electric Grey GRP Harmony XAP Push Button Enclosure - 8 Hole 22mm Diameter
VND4,812,183.96 -
Schneider Electric 3 Button Push Button Pendant Station - 2NO/NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
VND4,829,972.52 -
Schneider Electric, Harmony XB5R Non-illuminated Push Button, 22mm Screw
VND4,931,594.40 -
Schneider Electric Harmony Emergency Stop Push Button Surface Mount, 2NC
VND5,758,573.20 -
Schneider Electric 5 Button Push Button Pendant Station - 4NO/3NC, Harmony XACA, 5 Cutouts, Black, Red, White, Down
VND6,136,485.48