Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
ABB ABB Compact Shroud for 22 mm Push Button
VND449,445.00 -
ABB ABB Modular Contact Block - 1NC
VND513,408.12 -
ABB ABB Modular Contact Block - 1NO
VND457,393.08 -
ABB ABB Modular Contact Block - 1NO
VND188,672.28 -
ABB ABB Modular Contact Block - 1NO 1NC
VND357,663.60 -
ABB ABB Modular Contact Block - 1NO 1NC
VND233,711.40 -
ABB ABB Modular Light Block - Green, 230 V
VND387,185.04 -
ABB ABB Modular Light Block - Red, 230 V
VND400,810.32 -
ABB ABB Modular Light Block - White, 230 V
VND599,890.80 -
ABB ABB Modular Light Block - White, 24 V
VND429,574.80 -
ABB Blank label holder for 22 mm Pilot Devices
VND64,909.32 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K
VND667,071.00 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC/NO, IP66, IP67, IP69K
VND1,130,519.76 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K
VND957,175.92 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
VND1,303,863.60 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
VND1,385,615.28 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
VND1,788,128.76 -
ABB Contact Block
VND84,401.04 -
ABB Emergency Stop Push Button Surface Mount, NC, IP66
VND2,316,676.08 -
ABB Enclosed Push Button, IP66
VND2,583,693.72 -
ABB Enclosed Push Button, IP66
VND1,672,313.88 -
ABB Lamp Extractor for CombiLine Range
VND158,772.36 -
ABB Legend Plate for 70 mm Emergency Stop
VND75,696.00 -
ABB Round Black Push Button Head - Momentary Modular Series, 22mm Cutout, Round
VND219,329.16