Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP67, IP69K
VND1,709,486.24 -
Eaton, M22 Non-illuminated Red Push Button, 22mm Maintained
VND515,090.40 -
Eaton M22 Contact Block - NC+NO 500 V
VND607,749.12 -
Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC
VND2,194,265.92 -
Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC
VND1,898,640.48 -
Eaton, M22 Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw
VND670,864.48 -
Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
VND1,381,439.84 -
Eaton M22 Contact & Light Block - 2CO Green
VND1,380,672.48 -
Eaton Mushroom Iluminated Red Emergency Stop Push Button - Turn to Release, M22 Series, 22mm Cutout, Round
VND1,421,342.56 -
Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 2 Cutouts, IP65
VND2,550,512.80 -
Eaton M22 Label for RMQ Titan Series
VND540,413.28Bag (1 Bag of 2) -
Eaton M22 Coding Adapter Set for RMQ Titan Series
VND162,296.64Bag (1 Bag of 5) -
-41.10%
Eaton Mushroom Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
VND388,284.16VND355,479.52 -
Eaton Round White Push Button Head - Maintained, M22 Series, 22mm Cutout, Round
VND612,928.80 -
Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
VND5,383,989.60 -
Eaton Flush White Push Button - Momentary, M22 Series, 22mm Cutout, Round
VND261,477.92 -
Eaton M22 Label for RMQ Titan Series
VND540,413.28Bag (1 Bag of 2) -
Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 22.5mm Cutout, NO/NC, IP66, IP69K
VND2,385,338.56 -
Eaton M22 Legend Plate Holder with Insert for 22.5 mm Modular Pushbuttons and Indicating Lights
VND75,009.44 -
Eaton M22 Contact Block - 1NO/1NC 220 V dc, 240V ac
VND583,385.44 -
Eaton M22 Light Block - White, 85 → 264 V ac
VND878,051.68 -
Eaton Yellow Pilot Light Head, 22.5mm Cutout M22 Series
VND327,470.88 -
Eaton Red Pilot Light Head, 22.5mm Cutout M22 Series
VND531,780.48 -
Eaton Momentary Enclosed Push Button - 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67
VND2,312,247.52