Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
ABB Temperature Monitoring Relay With SPDT Contacts
VND3,025,947.60 -
Crouzet Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage
VND2,922,244.08 -
Omron Temperature Monitoring Relay With SPDT Contacts
VND4,626,161.04 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
VND3,969,876.72 -
Omron Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND4,061,468.88 -
Omron Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND1,899,969.60 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
VND3,578,906.88 -
Omron Level Control Monitoring Relay With SPDT Contacts
VND4,278,337.92 -
Omron Level Control Monitoring Relay With SPDT Contacts
VND4,131,298.44 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
VND5,404,694.40 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
VND5,415,670.32 -
ABB Insulation Monitoring Relay With SPDT Contacts
VND13,472,374.08 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
VND2,822,703.84 -
Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
VND4,328,297.28 -
Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase
VND2,135,951.88 -
Finder Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage Protection, Undervoltage Protection
VND3,149,142.84 -
Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND2,838,032.28 -
Finder Level Monitoring Relay With SPDT Contacts, 1 Phase
VND2,245,332.60 -
Finder Level Monitoring Relay With SPDT Contacts, 1 Phase
VND2,109,269.04 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND9,770,461.20 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND5,323,510.44 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND3,693,964.80 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND6,670,710.00 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
VND6,320,994.48