Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
PR Electronics 4 Series Programmable Signal Conditioner
VND8,944,156.32 -
Carlo Gavazzi Phase Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
VND3,793,060.48 -
Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
VND3,844,473.60 -
Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
VND3,748,169.92 -
Carlo Gavazzi Monitoring Relay With SPDT Contacts
VND4,086,383.84 -
Phoenix Contact MACX MCR Series Repeater power supply
VND14,104,460.48 -
Phoenix Contact PSI Series Signal Converter
VND16,367,788.80 -
Crouzet Level Control Monitoring Relay With SPDT Contacts
VND2,504,854.88 -
1P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,096,749.28 -
2P Impulse Relay With NO/NC Contacts, 16A, 110V dc Coil
VND1,921,661.28 -
2P Impulse Relay With NO/NC Contacts, 16 A, 12 V dc, 24 V ac Coil
VND2,319,345.60 -
2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil
VND2,703,409.28 -
2P Impulse Relay With 2NO Contacts, 16 A, 24 V dc, 48 V ac Coil
VND2,254,311.84 -
Impulse Relay, 10 mA, 24 → 240 V ac Coil
VND1,681,477.60 -
Weidmuller ACT20X Series Signal Isolating Converter
VND9,221,940.64 -
-10.00%
Phoenix Contact MACX MCR Series Galvanic Isolator
VND7,345,361.76VND5,382,263.04 -
2P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,587,284.16 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND7,173,856.80 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND6,073,846.24 -
Phoenix Contact MINI MCR Series Potentiometer Transducer
VND7,376,439.84 -
RS PRO Signal Conditioner Converter
VND4,765,305.60 -
RS PRO Signal Conditioner Converter
VND8,397,028.64 -
RS PRO Signal Conditioner
VND8,565,656.00 -
-38.50%
Phoenix Contact MINI MCR Series Configurable Temperature Transducer
VND8,997,679.68VND5,787,429.12