Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Schneider Electric Current Monitoring Relay With SPDT Contacts
VND4,197,842.88 -
Broyce Control Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
VND3,851,571.68 -
Broyce Control Differential Relay, 30A, SPDT, SPNO, Type A
VND4,263,260.32 -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage
VND2,755,973.44 -
Crouzet Current Monitoring Relay With SP-NO/NC Contacts
VND3,890,707.04 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
VND6,237,293.92 -
Dold Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
VND8,426,380.16 -
ABB Temperature Monitoring Relay With DPDT Contacts
VND2,748,299.84 -
Siemens 3RS7003 Series Signal Conditioner
VND8,201,543.68 -
Broyce Control Voltage Monitoring Relay With SPDT Contacts, Undervoltage
VND2,543,606.56 -
-24.70%
F Lutze Ltd Monitoring Relay
VND2,091,439.68VND1,595,725.12 -
Phoenix Contact MINI MCR Series Temperature Transducer
VND6,459,636.48 -
Pepperl + Fuchs S1SD Series Signal Conditioner
VND7,992,054.40 -
PR Electronics 4 Series Universal AC/DC Transmitter
VND7,302,005.92 -
PHASE LOSS, SEQUENCE BALANCE MONITOR
VND1,335,781.92 -
MTLGalvanic Barrier With Analog Input, 50mA max
VND16,289,326.24 -
PR Electronics 9 Series Signal Conditioner
VND6,555,940.16 -
Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3, 3+N Phase, Overvoltage, Undervoltage
VND14,072,231.36 -
PR Electronics 2 Series Programmable Signal Conditioner
VND15,137,518.88 -
Dold Voltage Monitoring Relay With SPDT Contacts
VND13,515,128.00 -
Phoenix Contact PSM Series Interface Converter
VND13,034,568.80 -
Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3, 3+N Phase, Overvoltage, Undervoltage
VND13,034,185.12 -
PR Electronics 4 Series Programmable Signal Conditioner
VND9,400,927.36 -
PR Electronics 4 Series Programmable Signal Conditioner
VND8,944,156.32