Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
GIC Voltage Monitoring Relay With DPDT Contacts, 1, 3 Phase, Overvoltage, Undervoltage
VND1,716,200.64 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND1,526,470.88 -
GIC Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND1,937,775.84 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase
VND985,673.92 -
Schneider Electric Time Delay Monitoring Relay With SPDT Contacts
VND3,365,640.96 -
ABB Current Monitoring Relay With DPDT Contacts, 1 Phase
VND6,267,220.96 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND7,205,126.72 -
Phoenix Contact - Expansion Module, Frequency
VND7,377,590.88 -
Carlo Gavazzi Current, Voltage Monitoring Relay With SPDT Contacts, Overvoltage
VND4,412,895.52 -
Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase
VND6,794,013.60 -
Weidmuller Jackpac Series Signal Conditioner
VND1,713,706.72 -
Phoenix Contact PSM Series Interface Converter
VND12,697,889.60 -
Dold Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
VND9,512,578.24 -
Red Lion IFMA Series Signal Conditioner
VND7,014,245.92 -
2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,587,284.16 -
Dold Voltage Monitoring Relay With DPDT Contacts, Undervoltage
VND8,413,910.56 -
Dold Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND5,251,236.32 -
Weidmuller ACT20P Series Signal Converter
VND9,216,952.80 -
MTL Solenoid/Alarm Driver
VND12,324,952.64 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND5,627,434.56 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
VND1,983,433.76VND1,338,084.00 -
Pepperl + Fuchs S1SD Series Signal Conditioner
VND7,295,291.52 -
Omron Phase Monitoring Relay With SPDT Contacts, 3 Phase
VND2,151,293.76 -
Tempatron Speed Monitoring Relay With SPDT Contacts
VND4,115,735.36