Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Phoenix Contact ME Series Power Bus Connector
VND401,712.96 -
Phoenix Contact FBST Series Busbar
VND786,352.16 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase
VND985,673.92 -
1P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,096,749.28 -
Relpol Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND1,181,350.72 -
PHASE LOSS, SEQUENCE BALANCE MONITOR
VND1,335,781.92 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
VND1,983,433.76VND1,338,084.00 -
GIC Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND1,526,470.88 -
2P Impulse Relay With NO Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,587,284.16 -
2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
VND1,587,284.16 -
-24.70%
F Lutze Ltd Monitoring Relay
VND2,091,439.68VND1,595,725.12 -
Impulse Relay, 10 mA, 24 → 240 V ac Coil
VND1,681,477.60 -
Weidmuller Jackpac Series Signal Conditioner
VND1,713,706.72 -
GIC Voltage Monitoring Relay With DPDT Contacts, 1, 3 Phase, Overvoltage, Undervoltage
VND1,716,200.64 -
RS PRO Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Undervoltage
VND1,774,136.32 -
GIC Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage Protection, Undervoltage Protection
VND1,817,684.00 -
RS PRO Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
VND1,831,880.16 -
Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
VND1,831,880.16 -
GIC Thermistor Monitoring Relay With DPDT Contacts, 1 Phase
VND1,837,251.68 -
RS PRO Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage
VND1,855,668.32 -
2P Impulse Relay With NO/NC Contacts, 16A, 110V dc Coil
VND1,921,661.28 -
Omron Phase Monitoring Relay With DPDT Contacts, 3 Phase
VND1,926,073.60 -
GIC Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
VND1,937,775.84 -
RS PRO Current Monitoring Relay With SPDT Contacts, 1 Phase
VND1,969,045.76