Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
VND1,983,433.76VND1,338,084.00 -
Phoenix Contact - Expansion Module, Frequency
VND7,377,590.88 -
Phoenix Contact - Expansion Module, Frequency
VND5,541,298.40 -
Phoenix Contact FBST Series Busbar
VND786,352.16 -
-10.00%
Phoenix Contact MACX MCR Series Galvanic Isolator
VND7,345,361.76VND5,382,263.04 -
Phoenix Contact MACX MCR Series Galvanic Isolator
VND6,344,916.16 -
Phoenix Contact MACX MCR Series Isolator
VND7,110,165.92 -
Phoenix Contact MACX MCR Series Repeater power supply
VND14,104,460.48 -
Phoenix Contact MACX MCR Series Voltage Measuring Transducer
VND11,641,043.04 -
Phoenix Contact MCR Series Current Limit Switch
VND6,813,773.12 -
Phoenix Contact ME Series Power Bus Connector
VND401,712.96 -
Phoenix Contact MINI MCR Series Adjustable Threshold Switch
VND7,233,710.88 -
Phoenix Contact MINI MCR Series Configurable Frequency Converter
VND10,303,342.72 -
-38.50%
Phoenix Contact MINI MCR Series Configurable Temperature Transducer
VND8,997,679.68VND5,787,429.12 -
Phoenix Contact MINI MCR Series Configurable Transducer
VND9,474,593.92 -
Phoenix Contact MINI MCR Series Galvanic Isolator
VND9,217,528.32 -
Phoenix Contact MINI MCR Series Isolating Amplifier
VND11,902,520.96 -
Phoenix Contact MINI MCR Series Isolation Amplifier
VND8,105,623.68 -
Phoenix Contact MINI MCR Series Potentiometer Transducer
VND7,376,439.84 -
Phoenix Contact MINI MCR Series Power Supply Repeater
VND4,965,778.40 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND6,528,315.20 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND6,073,846.24 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND7,173,856.80 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND6,203,530.08