Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
Phoenix Contact MINI MCR Series Signal Conditioner
VND6,528,315.20 -
Phoenix Contact - Expansion Module, Frequency
VND7,377,590.88 -
Phoenix Contact PSM Series Interface Converter
VND12,697,889.60 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND5,627,434.56 -
-5.90%
Phoenix Contact - Expansion Module, Current, Voltage
VND1,983,433.76VND1,338,084.00 -
Phoenix Contact MINI MCR Series Temperature Transducer
VND6,459,636.48 -
Phoenix Contact PSM Series Interface Converter
VND13,034,568.80 -
Phoenix Contact MACX MCR Series Repeater power supply
VND14,104,460.48 -
Phoenix Contact PSI Series Signal Converter
VND16,367,788.80 -
Phoenix Contact MINI MCR Series Potentiometer Transducer
VND7,376,439.84 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND6,073,846.24 -
Phoenix Contact MINI MCR Series Signal Conditioner
VND7,173,856.80 -
-10.00%
Phoenix Contact MACX MCR Series Galvanic Isolator
VND7,345,361.76VND5,382,263.04 -
-38.50%
Phoenix Contact MINI MCR Series Configurable Temperature Transducer
VND8,997,679.68VND5,787,429.12 -
Phoenix Contact MINI MCR Series Configurable Frequency Converter
VND10,303,342.72 -
Phoenix Contact MINI MCR Series Galvanic Isolator
VND9,217,528.32 -
Phoenix Contact - Expansion Module, Frequency
VND5,541,298.40 -
Phoenix Contact MACX MCR Series Galvanic Isolator
VND6,344,916.16 -
Phoenix Contact MINI MCR Series Signal Converter
VND8,782,051.52 -
Phoenix Contact MINI MCR Series Signal Converter
VND11,833,074.88 -
Phoenix Contact MINI MCR Series Signal Converter
VND10,676,663.36 -
Phoenix Contact Solid State Relay
VND4,474,092.48 -
Phoenix Contact MINI MCR Series Power Supply Repeater
VND4,965,778.40 -
Phoenix Contact MINI MCR Series Isolation Amplifier
VND8,105,623.68