Thermocouples
A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.Types of thermocouplesThere is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor
-
Electrotherm PT100 RTD Sensor, 50mm Dia, 70mm Long, Strip Sensor, F0.3 +200°C Max
VND2,750,224.92 -
Electrotherm PT100 RTD Sensor, 2mm Dia, 5mm Long, Chip, F0.3 +400°C Max
VND182,805.84 -
Reckmann PT100 RTD Sensor, 4mm Dia, 50mm Long, Probe, Class B +260°C Max
VND923,869.68 -
Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Class A +100°C Max
VND973,072.08 -
Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max
VND4,299,911.28 -
Hanna Instruments FC766F/5 Temperature Probe
VND1,969,609.92 -
Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max
VND5,306,289.60 -
RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 4 Wire, Probe, Class B +450°C Max
VND1,025,302.32 -
RS PRO Type K Thermocouple 150mm Length, 1.5mm Diameter → +1100°C
VND262,097.40 -
RS PRO Type K Thermocouple 2m Length, 3mm Diameter → +1100°C
VND1,261,095.36 -
RS PRO RTD Sensor, 1mm Dia, 152mm Long, +750°C Max
VND594,781.32 -
RS PRO RTD Sensor, 6mm Dia, 150mm Long, G1/4, +850°C Max
VND6,484,876.32 -
Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max
VND1,139,603.28 -
RS PRO Type K Thermocouple → +350°C
VND1,165,907.64 -
RS PRO Type K Thermocouple 1/0.508mm Diameter → +350°C
VND642,659.04 -
RS PRO PT100 RTD Sensor, 4mm Dia, 100mm Long, 4 Wire, Probe, Class B +250°C Max
VND1,385,426.04 -
IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class A +600°C Max
VND224,627.88Pack (1 Pack of 2) -
RS PRO RTD Sensor, +70°C Max
VND1,200,160.08 -
RS PRO RTD Sensor, +70°C Max
VND901,728.60 -
Reckmann PT100 RTD Sensor, 6mm Dia, 150mm Long, Probe, +350°C Max
VND2,407,132.80 -
Reckmann PT100 RTD Sensor, 3mm Dia, 100mm Long, Probe, +350°C Max
VND2,103,970.32 -
RS PRO Type J Thermocouple 2m Length, 1/0.3mm Diameter → +400°C
VND99,918.72 -
Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max
VND4,146,437.64 -
RS PRO Type K Thermocouple 3m Length, → +260°C
VND698,295.60