Sensors & Transducers
Proximity sensors detect an object in close proximity without any physical contact. The sensor device uses sound, light, infrared (IR) or electromagnetic fields to help with the detection of an object within range.Proximity Sensors (excluding Magnetic Sensors) generally have a long life span due to its non-contact sensing abilities. Proximity sensors can be used in many diverse environments that require a detection device.Some key features and benefits of proximity sensors include:Motion detection of metallic and non-metallic objectsUsed in a wide range of temperatures, ranging from -50°C to 100° CelsiusHigh speed motion sensor with non contact propertiesCan be used in locations and applications with an oil or water levelQuicker response times than a contactorTypes of Proximity SensorThere are multiple types of sensors available, ranging from Ultrasonic Sensors, Infrared Sensors (IR Sensors), to Inductive Proximity Sensors which all use different components, measurements and temperatures. Each have specific applications, so choosing the right one for the job is important.Infrared Sensors (IR Sensor)Infrared Sensors or IR sensors are very common and consist of Passive Infrared Sensors (PIR) and Active Infrared Sensors. Both types of device use infrared (IR), however, a PIR sensor has a pair of pyroelectric infrared sensors in a magnetic lens which engage when the signal between them changes.An active IR sensor uses an IR LED that emits an infrared beam towards an infrared receiver. The receiver will detect obstacles that block the infrared radiation.Inductive Proximity SensorsAn inductive proximity sensor uses an oscillating circuit which generates an electromagnetic field. A change in oscillation occurs when the device detects any type of ferrous metal within the inductive proximity. This includes aluminium, copper, brass, and iron.Capacitive Proximity SensorsCapacitive Sensors are similar to Inductive Sensors but they can detect nearly all other shapes and materials, even through non-metallic walls. They are designed for use with non-ferrous materials and are ideal for close-range applications such as level detection and monitoringUltrasonic Proximity SensorsUltrasonic Sensors emit and receive a high frequency sound wave which can be reflected or absorbed by anything within its sensing range. Ultrasonic sensors are generally high speed and can be used over long distances for the measurement of wind speed, fluid level, and speed through air or water.Magnetic Proximity SensorsMagnetic proximity sensors are designed to measure the presence or absence of an object by using an external magnetic field.You can learn more in our complete guide to proximity sensors.
-
RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1/4in Probe Diameter, 1/4 BSP
VND325,552.48 -
RS PRO Thermocouple Connector for use with Type J Thermocouple Type J, Standard
VND325,744.32 -
RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1.5mm Probe Diameter, 1/8 BSPP
VND325,744.32 -
RS PRO Non-Reversible Temperature Sensitive Label, 135°C to 160°C, 6 Levels
VND327,662.72Pack (1 Pack of 10) -
RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1.5mm Probe Diameter, 1/8 BSPT
VND333,801.60 -
RS PRO ANSI Thermocouple Connector for use with Type K Thermocouple Type K, Standard
VND335,144.48 -
RS PRO PT100 RTD Sensor, 5mm Dia, 35mm Long, 2 Wire, Probe, Class B +250°C Max
VND335,720.00 -
RS PRO Thermocouple Compression Fitting for use with Thermocouple With 1.5mm Probe Diameter, 1/4 BSP
VND338,213.92 -
RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP67
VND345,312.00 -
RS PRO Thermocouple Compression Fitting for use with Thermocouple With 3/16in Probe Diameter, 1/4 BSPT
VND347,230.40 -
RS PRO Non-Reversible Temperature Sensitive Label, 204°C to 260°C, 8 Levels
VND347,614.08Pack (1 Pack of 10) -
RS PRO IEC Thermocouple Connector for use with Type J Thermocouple Type J, Standard
VND347,997.76 -
RS PRO ANSI Thermocouple Connector for use with Type J Thermocouple Type J, Standard
VND350,875.36 -
RS PRO Stainless Steel Compression Fitting for use with 2 mm Diameter Thermocouple Probe
VND356,630.56 -
RS PRO JIS Thermocouple Connector for use with Type T Thermocouple Type T, Standard
VND359,508.16 -
RS PRO PT500 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +600°C Max
VND360,275.52 -
Omron Through Beam Photoelectric Sensor Block Sensor
VND367,565.44 -
RS PRO Non-Reversible Temperature Sensitive Label, 44°C to 62°C, 6 Levels
VND368,716.48Pack (1 Pack of 10) -
RS PRO Non-Reversible Temperature Sensitive Label, 60°C to 77°C, 4 Levels
VND369,292.00Pack (1 Pack of 10) -
RS PRO PT100 RTD Sensor, 1.2mm Dia, Chip, +500°C Max
VND370,826.72 -
RS PRO Thermocouple Connection Head for use with Temperature Sensor, 1/8 BSPP
VND371,785.92 -
RS PRO Temperature Label Indicator, 1°C to 12°C, 12 Levels
VND374,088.00Bag (1 Bag of 10) -
RS PRO M12 x 1 Inductive Proximity Sensor - Barrel, NPN Normally Closed Output, 2 mm Detection, IP67
VND378,500.32 -
RS PRO Thermocouple Panel for use with Miniature Socket, Miniature
VND381,186.08