PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Mitsubishi - Cable for use with Alpha Series
VND3,615,051.72 -
Crouzet Millenium 3 I/O module - 8 Inputs, 6 Outputs, Relay, For Use With Millenium 3 Series
VND3,652,899.72 -
PLC Programming Software for use with MNC251
VND3,680,718.00 -
Schneider Electric - Cable for use with Zelio Logic 2
VND3,691,315.44 -
Schneider Electric - PLC I/O Module for use with Modicon M221, Analogue, Current, TM3, 24 V dc
VND3,694,911.00 -
Schneider Electric - Cable for use with Zelio Logic 2, Zelio
VND3,726,514.08 -
RS PRO Logic Module - 8 Inputs, 4 Outputs, Digital, Relay, ModBus Networking, Computer Interface
VND3,859,928.28 -
Schneider Electric Zelio Logic I/O module - 8 Inputs, 6 Outputs, Relay, For Use With Zelio Logic Modules
VND3,970,633.68 -
Siemens - PLC I/O Module for use with SIMATIC ET 200S Series, 81 x 15 x 52 mm, Digital, MicroLogix 1762, 24 →
VND4,014,348.12 -
Siemens LOGO! I/O module - 2 Inputs, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
VND4,091,368.80 -
-27.10%
Siemens 6GK5008-0BA10-1AB2 Data Acquisition
VND5,075,038.32VND4,150,790.16 -
Wago - PLC I/O Module, 64 x 12 x 100 mm, Digital, Relay, G4
VND4,238,976.00 -
Siemens Memory Card For Use With HMI C7-635, Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP/TP 177B, OP/TP 277
VND4,262,252.52 -
Siemens - PLC I/O Module for use with S7-1200 Series, SIMATIC
VND4,343,436.48 -
Wago - PLC I/O Module for use with 750 Series, 100 x 12 x 64 mm, Digital, TM5, 24 V dc
VND4,409,481.24 -
RS PRO Logic Module - 8 Inputs, 4 Outputs, Digital, Relay, ModBus Networking, Computer Interface
VND4,469,091.84 -
Wago - PLC I/O Module for use with 750 Series, 100 x 12 x 64 mm, Digital, TM5, 24 V dc
VND4,693,719.72 -
Omron - Peripheral Bus for use with CJ1 Seies, CS1 Series, CS1W
VND4,805,560.56 -
Siemens LOGO! I/O module - 2 Inputs, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
VND4,816,914.96 -
Siemens - PLC Expansion Module for use with S7-1200 Series, 62 x 38 x 21 mm, Analogue, 10 V dc
VND4,939,542.48 -
Siemens LOGO! I/O module - 8 Inputs, 8 Outputs, Relay, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
VND4,940,867.16 -
Siemens LOGO! I/O module - 8 Inputs, 8 Outputs, Digital, For Use With LOGO! 8, LOGO! 8.2, Computer Interface
VND4,977,768.96 -
Schneider Electric - Base for use with Quantum Automation Platform
VND5,144,300.16 -
Omron - PLC Programming Software for use with ZEN V2
VND5,156,790.00