PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Omron - Cable for use with CS1W Series
VND5,994,366.24 -
Omron - Connector for use with DeviceNet Communication
VND1,832,789.40 -
Omron - Peripheral Bus for use with CJ1 Seies, CS1 Series, CS1W
VND4,805,560.56 -
Omron - PLC Expansion Module for use with CJ1 Series, RTD
VND41,695,249.20 -
Omron - PLC Expansion Module for use with CJ1 Series, Thermocouple
VND45,214,923.96 -
Omron - PLC Expansion Module for use with CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series
VND2,425,110.60 -
Omron - PLC Expansion Module for use with G2RV Slim I/O Relays, 143 x 90 x 56 mm, Relay, G70V, 24 V dc
VND5,558,735.76 -
Omron - PLC Expansion Module for use with G2RV Slim I/O Relays, 143 x 90 x 56 mm, Relay, G70V, 24 V dc
VND5,558,735.76 -
Omron - PLC Expansion Module for use with PLC Module, 90 x 86 x 50 mm, Voltage, Relay, 24 V dc
VND10,690,546.08 -
Omron - PLC Expansion Module for use with SYSMAC CJ Series, 90 x 31 x 65 mm, Analogue, Analogue, 10 V dc
VND32,344,143.84 -
Omron - PLC I/O Module for use with Omron CJ1W-OC/OA/OD, IB IL RS UNI-PAC
VND2,245,332.60 -
Omron - PLC I/O Module for use with SRT2 Series, 50 x 100 x 50 mm, Relay, Voltage
VND13,960,991.76 -
Omron - PLC Programming Software for use with CP1E Series, CP1L Series
VND17,131,707.96 -
Omron - PLC Programming Software for use with CP1E Series, CP1L Series
VND1,322,787.60 -
Omron - PLC Programming Software for use with ZEN V2
VND5,156,790.00 -
Omron - Power Distribution Module for use with EtherCAT Coupler Unit, NX Series CPU Unit, 12 x 71 x 100 mm
VND2,472,420.60 -
Omron CP1L-EM PLC CPU - 18 Inputs, 12 Outputs, Relay, For Use With CP Series, Ethernet Networking, Computer Interface
VND24,401,362.56 -
Omron NS5 Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels
VND116,001,470.64 -
Omron ZEN Connector Cable, For Use With ZEN Series
VND5,420,022.84 -
Omron ZEN Logic Module - 12 Inputs, 8 Outputs, Relay, Computer Interface
VND10,157,835.48 -
Omron ZEN Memory Module, For Use With ZEN Series
VND2,246,278.80 -
Pepperl + Fuchs - Interface Module for use with Industrial Sensor AS-Interface, VAZ
VND1,314,271.80 -
Phoenix Contact - Adapter for use with PLC Interface
VND1,724,922.60 -
Phoenix Contact - Interface Converter, 86 x 12.3 x 96 mm, FL COMSERVER UNI 232/422/485, 28 V dc, 240 V ac
VND17,022,705.72