PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Kunbus - PLC I/O Module for use with Revolution Pi Connect, Revolution Pi Core, 96 x 22.5 x 110.5 mm, Digital, Digital,
VND5,588,299.20 -
Mitsubishi - Bus Coupler for use with FX5U CPU Module, FX5UC CPU Module, 16 x 90 x 83 mm, Current, Voltage, FX5, 5 V dc
VND1,491,747.84 -
Mitsubishi - Cable for use with Alpha Series
VND3,664,719.52 -
Mitsubishi - Interface Module for use with FX Series, FX3U
VND11,021,783.52 -
Mitsubishi - PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc
VND9,864,220.96 -
Mitsubishi - PLC Expansion Module for use with FX3U Series, 106 x 17.6 x 89.5 mm, 5 V dc
VND6,894,154.08 -
Mitsubishi - PLC I/O Module for use with FX5U CPU Module, FX5UC CPU Module, 40 x 90 x 83 mm, Sink, Source, G4
VND9,003,051.20 -
Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX,
VND19,297,185.60 -
Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 55 x 87 mm, Analogue, 5 V dc, 24 V dc
VND24,914,260.80 -
Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 55 x 87 mm, Analogue, 5 V dc, 24 V dc
VND15,010,904.48 -
Mitsubishi - PLC Power Supply for use with MELSEC Q Series, 55.2 x 98 x 90 mm, Q63
VND12,679,856.64 -
Mitsubishi - PLC Programming Software for use with GOT Series HMI's
VND9,872,278.24 -
Mitsubishi - PLC Programming Software for use with MELSEC iQ-F Series Programmable Controllers, MELSEC iQ-R Series
VND59,321,532.16 -
Mitsubishi Alpha 2 Logic Module - 8 Inputs, 6 Outputs, Relay, AS-I Interface
VND7,010,409.12 -
Mitsubishi Cable 3m For Use With HMI GT1040-QBBD, GT1045-QSBD, GT1050-QBBD, GT1055-QSBD, PLC FX1-3 Series
VND3,235,957.12 -
Mitsubishi Cable 3m PLC FX Series
VND3,175,143.84 -
Mitsubishi FX3G Logic Module - 14 Inputs, 10 Outputs, Relay, Computer, HMI Interface
VND20,653,494.40 -
Mitsubishi FX3S PLC CPU - 8 (Sink/Source) Inputs, 6 (Relay) Outputs, Relay, For Use With FX3 Series, Ethernet, ModBus
VND8,868,955.04 -
Mitsubishi FX3U Logic Module - 24 Inputs, 24 Outputs, Transistor, Computer, HMI Interface
VND49,809,145.76 -
Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ
VND51,627,213.44 -
Mitsubishi GT21 Series GOT Touch-Screen HMI Display - 3.8 in, TFT LCD Display
VND11,039,049.12 -
Modicon STB NIM, Ethernet Modbus TCP/IP
VND11,832,883.04 -
Omron - Analog Input Module for use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, 12 x 71 x 100 mm, Analogue,
VND8,356,742.24 -
Omron - Analogue Output Module for use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, 12 x 71 x 100 mm,
VND7,219,322.88