PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Siemens - PLC I/O Module for use with SIMATIC S7-1200 Series, 100 x 45 x 75 mm, Analogue, Analogue, TM3, 24 V dc,
VND19,836,893.76 -
Mitsubishi FX3G Logic Module - 14 Inputs, 10 Outputs, Relay, Computer, HMI Interface
VND20,373,578.40 -
Schneider Electric - Expansion Module for use with Modicon M262, 100 x 60 x 88.3, Digital, Digital, 24 Vdc, Modicon M262
VND20,701,531.32 -
Schneider Electric Modicon M241 PLC CPU - 24 Inputs, 16 Outputs, Transistor, Ethernet, ModBus, Profibus DP, USB
VND21,067,332.24 -
Schneider Electric - Gateway Server, 72 x 105 x 71 mm, Modbus RS485
VND21,555,003.72 -
Siemens S7-1200 PLC CPU Starter Kit - 10 Inputs, 6 Outputs, For Use With CPU, Profinet Networking, Ethernet Interface
VND22,212,801.96 -
Siemens - PLC I/O Module for use with S7-1200 Series, 100 x 30 x 75 mm, S7-1200, SIMATIC
VND22,346,216.16 -
Siemens - Adapter for use with SIMATIC S7
VND23,244,159.96 -
Schneider Electric Modicon M241 PLC CPU - 14 Inputs, 10 Outputs, Relay, Ethernet, ModBus, Profibus DP, USB Networking,
VND23,526,127.56 -
Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Relay Output)
VND23,550,161.04 -
Schneider Electric - PLC I/O Module for use with M340 Series, Discrete, Transistor, M340, 24 V dc
VND23,587,062.84 -
Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Transistor Output)
VND23,727,289.68 -
Omron CP1L-EM PLC CPU - 18 Inputs, 12 Outputs, Relay, For Use With CP Series, Ethernet Networking, Computer Interface
VND24,401,362.56 -
Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 55 x 87 mm, Analogue, 5 V dc, 24 V dc
VND24,576,598.80 -
Siemens S7-1200 PLC CPU Starter Kit - 8 Inputs, 4 Outputs, For Use With SIMATIC S7-1200 Series, Profinet Networking,
VND25,867,404.84 -
Siemens - Input Relay Module for use with S7-300 Series, 125 x 40 x 120 mm, Digital, SIMATIC S7-300 Series, 20.4
VND26,138,018.04 -
Wago PLC CPU
VND26,219,012.76 -
Siemens - PLC I/O Module for use with S7-300 Series, 125 x 40 x 120 mm, Digital, Relay, SIMATIC S7-300 Series, 24
VND26,896,113.48 -
Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
VND26,953,642.44 -
Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels
VND26,953,642.44 -
Siemens - PLC Expansion Module for use with ET 200 Series, IM 151-7, 119.5 x 35 x 75 mm
VND27,022,525.80 -
Siemens - PLC Expansion Module for use with S7-300 Series, 125 x 40 x 117 mm, Analogue
VND28,554,234.36 -
Siemens S7-300 PLC CPU - 10 (Digital) Inputs, 6 (Digital) Outputs, Digital, For Use With SIMATIC S7-300 Series, USB
VND29,438,552.88 -
Schneider Electric Harmony ST6 Series Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480 pixels WVGA
VND29,781,077.28